Filter Your Search
61 - 70 of 17,488 results
|
UCC27538DBVT
Texas Instruments
|
$0.5178 | Yes | Yes | Active | 18 V | 5 A | 26 ns | 26 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 1 | 5 A | TRUE | 32 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
UCC27532DBVT
Texas Instruments
|
$0.5178 | Yes | Yes | Active | 18 V | 5 A | HALF BRIDGE BASED IGBT/MOSFET DRIVER | 1 | 5 A | 32 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
UCC27536DBVT
Texas Instruments
|
$0.5178 | Yes | Yes | Active | 18 V | TOTEM-POLE | 5 A | 26 ns | 26 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 1 | 2.5 A | INVERTED | 32 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
IRS20752LTRPBF
Infineon Technologies AG
|
$0.5232 | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||||||||||||||||
|
DGD0211CWT-7
Diodes Incorporated
|
$0.5261 | Yes | Active | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | e3 | 3 | 260 | Matte Tin (Sn) | DIODES INC | compliant | Diodes Incorporated | |||||||||||||||||||||||||||||||||||||||||||
|
ADP3120AJCPZ-RL
onsemi
|
$0.5267 | Yes | Active | 12 V | 70 ns | 45 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.6 V | YES | OTHER | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.1,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 1 mm | 3 mm | ONSEMI | DFN-8 | compliant | EAR99 | 8542.39.00.01 | onsemi | DFN8 3x3, 0.5P | 8 | 506BJ | ||||||||||||
|
IRS2007SPBF
Infineon Technologies AG
|
$0.5281 | Yes | Obsolete | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | e3 | 2 | TIN | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||||||||||||||||
|
UCC37324DGNR
Texas Instruments
|
$0.5315 | Yes | Yes | Active | 14 V | STANDARD | 4 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 2 | 4 A | TRUE | 750 µA | 15 V | 4.5 V | YES | COMMERCIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, POWER PAD, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 8 | |||||
|
UCC37323DGNR
Texas Instruments
|
$0.5315 | Yes | Yes | Active | 14 V | STANDARD | TOTEM-POLE | 4 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 2 | 4 A | INVERTED | 450 µA | 15 V | 4.5 V | YES | COMMERCIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | GREEN, POWER PAD, PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 8 | ||||
|
UCC37325DR
Texas Instruments
|
$0.5315 | Yes | Yes | Active | 14 V | STANDARD | TOTEM-POLE | 4 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | NO | 2 | 2 | 4 A | COMPLEMENTARY | 600 µA | 15 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 |