Parametric results for: ISL6612 under MOSFET Drivers

Filter Your Search

61 - 70 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L6384ED
STMicroelectronics
$0.5033 Yes Active 14.4 V 650 mA 300 ns HALF BRIDGE BASED MOSFET DRIVER BCD YES 1 16.6 V YES R-PDSO-G8 Not Qualified e4 1 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC LEAD FREE, SOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
ZXGD3002E6TA
Diodes Incorporated
$0.5061 Yes Yes Active 9 A BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 20 V YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.55 mm DIODES INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
DGD0211CWT-7
Diodes Incorporated
$0.5072 Yes Active BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER e3 3 260 Matte Tin (Sn) DIODES INC compliant Diodes Incorporated
1ED44173N01BXTSA1
Infineon Technologies AG
$0.5080 Yes Active 15 V 45 ns 45 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 1 20 V 8.6 V YES R-PDSO-G6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm INFINEON TECHNOLOGIES AG , unknown EAR99 8542.39.00.01 Infineon
ZXGD3001E6TA
Diodes Incorporated
$0.5088 Yes Yes Active 12 V 9 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 150 °C -55 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.55 mm DIODES INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
LM5109BMA/NOPB
Texas Instruments
$0.5094 Yes Yes Active 12 V 1 A 56 ns 56 ns HALF BRIDGE BASED MOSFET DRIVER YES 2 1 1 A TRUE 2.9 mA 14 V 8 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments
IRS20752LTRPBF
Infineon Technologies AG
$0.5100 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER 1 INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
IRS2007SPBF
Infineon Technologies AG
$0.5115 Yes Obsolete HALF BRIDGE BASED IGBT/MOSFET DRIVER e3 2 TIN INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
ADP3110AKCPZ-RL
onsemi
$0.5121 Yes Active 12 V 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.15 V YES OTHER S-PDSO-N8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN8 3x3, 0.5P DFN-8 8 compliant EAR99 8542.39.00.01 onsemi 506BJ
UCC27538DBVT
Texas Instruments
$0.5178 Yes Yes Active 18 V 5 A 26 ns 26 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER YES 1 1 5 A TRUE 32 V 10 V YES AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 140 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments