Parametric results for: ir21531pbf under MOSFET Drivers

Filter Your Search

31 - 40 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UCC27517DBVR
Texas Instruments
$0.3595 Buy Yes Yes Active 12 V 4 A 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 1 1 4 A COMPLEMENTARY 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
IRS2007STRPBF
Infineon Technologies AG
$0.3614 Buy Yes Active HALF BRIDGE BASED IGBT/MOSFET DRIVER e3 2 Tin (Sn) INFINEON TECHNOLOGIES AG , compliant EAR99 8542.39.00.01 Infineon
PM8834MTR
STMicroelectronics
$0.3687 Buy Yes Active 10 V 5 A 60 ns 55 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 18 V 5 V YES S-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics
UCC27516DRST
Texas Instruments
$0.3744 Buy Yes Yes Active 12 V 4 A 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 1 1 4 A COMPLEMENTARY 18 V 4.5 V YES AUTOMOTIVE S-PDSO-N6 Not Qualified e4 2 140 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 950 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, WSON-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
UCC27518DBVT
Texas Instruments
$0.3744 Buy Yes Yes Active 12 V 4 A BUFFER OR INVERTER BASED MOSFET DRIVER 1 4 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
UCC27519DBVT
Texas Instruments
$0.3744 Buy Yes Yes Active 12 V 4 A BUFFER OR INVERTER BASED MOSFET DRIVER 1 4 A 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 140 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
ZXGD3004E6TA
Diodes Incorporated
$0.3774 Buy Yes Yes Active 15 V 8 A BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 40 V YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.55 mm DIODES INC SOT-23 SOT23, 6 PIN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
FAN3111CSX
onsemi
$0.3970 Buy Yes Active 12 V BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 SOURCE AND SINK 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm ONSEMI SOT-23-5 MO-178AA, 5 PIN compliant EAR99 8542.39.00.01 onsemi 527AH
ZXGD3006E6TA
Diodes Incorporated
$0.3978 Buy Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 YES MILITARY R-PDSO-G6 Not Qualified e3 1 150 °C -55 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC SOT SOT-26, 6 PIN 6 compliant EAR99 8542.39.00.01 Diodes Incorporated
ZXGD3113W6-7
Diodes Incorporated
$0.4055 Buy Yes Active 19 V STANDARD BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 40 V 3.5 V YES R-PDSO-G6 e3 1 260 30 6 PLASTIC/EPOXY SOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 950 µm DUAL 3 mm 1.15 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated