Filter Your Search
31 - 40 of 17,488 results
|
PM8834MTR
STMicroelectronics
|
$0.3917 | Yes | Active | 10 V | 5 A | 60 ns | 55 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 5 V | YES | S-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
ZXGD3006E6TA
Diodes Incorporated
|
$0.3993 | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT | SOT-26, 6 PIN | 6 | ||||||||||||||
|
ADP3110AKRZ-RL
onsemi
|
$0.4029 | Yes | Active | 12 V | 70 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 13.2 V | 4.15 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | ||||||||||
|
2EDN7424FXTMA1
Infineon Technologies AG
|
$0.4052 | Yes | Not Recommended | 12 V | 25 ns | 25 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 20 V | 4.5 V | YES | R-PDSO-G8 | e4 | 1 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | DSO-8 | |||||||||||||||||
|
ZXGD3004E6TA
Diodes Incorporated
|
$0.4058 | Yes | Yes | Active | 15 V | 8 A | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 40 V | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.55 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | SOT23, 6 PIN | 6 | ||||||||||||||
|
FAN3111ESX
onsemi
|
$0.4244 | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | MO-178AA, 5 PIN | 527AH | |||||||||||||
|
NCP434FCT2G
onsemi
|
$0.4274 | Yes | Obsolete | 3.3 V | 1 | 190 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 2 A | 3.6 V | 1 V | YES | INDUSTRIAL | S-PBGA-B4 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 960 µm | 630 µm | 960 µm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | WLCSP4, 0.96x0.96 | WLCSP-4 | 4 | 567FG | ||||||||||
|
ZXGD3113W6-7
Diodes Incorporated
|
$0.4326 | Yes | Active | 19 V | STANDARD | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 40 V | 3.5 V | YES | R-PDSO-G6 | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | SOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.15 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-26, 6 PIN | |||||||||||||||||
|
UCC27518DBVR
Texas Instruments
|
$0.4424 | Yes | Yes | Active | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 4 A | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
UCC27519DBVR
Texas Instruments
|
$0.4424 | Yes | Yes | Active | 12 V | 4 A | BUFFER OR INVERTER BASED MOSFET DRIVER | 1 | 4 A | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 140 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |