Parametric results for: fan73933mx under MOSFET Drivers

Filter Your Search

51 - 60 of 17,488 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IX4428NTR
Littelfuse Inc
$0.4680 Buy Active 18 V 1.5 A 60 µs 60 µs BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 2 30 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm LITTELFUSE INC SOIC-8 compliant EAR99 8542.39.00.01 LITTELFUSE
ZXGD3006E6QTA
Diodes Incorporated
$0.4711 Buy Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
NCP81152MNTWG
onsemi
$0.4717 Buy Yes Obsolete 5 V GATED 3-STATE 30 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 2 INVERTED 5.5 V 4.5 V YES INDUSTRIAL R-XQCC-N16 e3 1 100 °C -40 °C 260 30 16 UNSPECIFIED HVSON LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 3.5 mm 1 mm 2.5 mm ONSEMI QFN-16 compliant EAR99 8542.39.00.01 onsemi QFN-16 485AW
IR4427PBF
International Rectifier
$0.4729 Buy Yes Yes Transferred 15 V 3.3 A 150 ns 160 ns BUFFER OR INVERTER BASED MOSFET DRIVER CMOS NO 2 20 V 6 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified e3 2 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.88 mm 5.33 mm 7.62 mm INTERNATIONAL RECTIFIER CORP LEAD FREE, MS-001AB, PLASTIC, DIP-8 compliant EAR99 8542.39.00.01 DIP 8
DGD1003FTA-13
Diodes Incorporated
$0.4763 Buy Yes Active 15 V STANDARD PUSH-PULL 220 ns 820 ns HALF BRIDGE BASED MOSFET DRIVER High-Side Voltage =5 to 170 v; Low-Side Supply Voltage =10 to 20 v YES 1 20 V 10 V YES AUTOMOTIVE R-PDSO-N8 e4 3 125 °C -40 °C 260 8 PLASTIC VSON SOLCC8,.12,38 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 950 µm DUAL 3.5 mm 850 µm 3 mm DIODES INC DFN3035-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
UCC27523DR
Texas Instruments
$0.4770 Buy Yes Yes Active 12 V 5 A 23 ns 23 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 5 A INVERTED 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e4 1 140 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 8
UCC27525DSDR
Texas Instruments
$0.4770 Buy Yes Yes Active 12 V 5 A 23 ns 23 ns BUFFER OR INVERTER BASED MOSFET DRIVER BICMOS NO 2 2 5 A COMPLEMENTARY 18 V 4.5 V YES AUTOMOTIVE S-PDSO-N8 Not Qualified e4 2 140 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC 3 X 3 MM, GREEN, PLASTIC, WSON-8 compliant EAR99 8542.39.00.01 Texas Instruments SON 8
IX4340N
Littelfuse Inc
$0.4852 Buy Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER 1 260 30 LITTELFUSE INC compliant EAR99 8542.39.00.01 LITTELFUSE
ADP3120AJCPZ-RL
onsemi
$0.4884 Buy Yes Active 12 V 70 ns 45 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.6 V YES OTHER S-XDSO-N8 Not Qualified e3 1 85 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.1,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI DFN-8 compliant EAR99 8542.39.00.01 onsemi DFN8 3x3, 0.5P 506BJ 8
DGD0590AFU-7
Diodes Incorporated
$0.5032 Buy Yes Active HALF BRIDGE BASED MOSFET DRIVER e3 3 260 Matte Tin (Sn) DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated 2019-02-25