Filter Your Search
71 - 80 of 57,119 results
|
SN75107BN
Texas Instruments
|
$0.4520 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | NO | 75 µA | GENERAL PURPOSE | -5 V | 2 | 16 mA | TRUE | 25 ns | 30 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
SN75110AN
Texas Instruments
|
$0.4520 | Yes | Active | 5 V | 5 V | GATED | OPEN-COLLECTOR | 2 | 15 ns | LINE DRIVER | BIPOLAR | HIGH DRIVE | YES | 40 µA | V.35 | -5 V | 2 | COMPLEMENTARY | 35 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
|
FIN1002M5X
onsemi
|
$0.4536 | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | EIA-644; TIA-644 | 1 | 8 mA | 2.5 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.6 mm | ONSEMI | SOT-23-5 | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | 527AH | |||||||||||||||||
|
SN65176BDRG4
Texas Instruments
|
$0.4546 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | 3-STATE DRIVER AND RECEIVER OUTPUTS | YES | 20 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11; X.27 | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 35 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SP485EN-L/TR
MaxLinear Inc
|
$0.4586 | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 60 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 200 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||||||||
|
AM26LS33ACD
Texas Instruments
|
$0.4589 | No | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 4 | LINE RECEIVER | BIPOLAR | EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 | 4 | 2.7 V | 8 mA | TRUE | 35 ns | 70 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
DSLVDS1001DBVT
Texas Instruments
|
$0.4632 | Yes | No | Lifetime Buy | 3.3 V | 3.3 V | STANDARD | 1 | 1.5 ns | LINE TRANSCEIVER | YES | EIA-644-A; TIA-644-A | 1 | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | e0 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | LSSOP, | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||||
|
MC1489N
Texas Instruments
|
$0.4653 | No | Obsolete | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 10 mA | INVERTED | 85 ns | 26 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
THVD1400DR
Texas Instruments
|
$0.4659 | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 500 ns | LINE TRANSCEIVER | YES | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 110 ns | 3 mA | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments | ||||||||||||||||
|
DS90LV012ATMFX/NOPB
Texas Instruments
|
$0.4674 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | CMOS | EIA-644-A; TIA-644-A | 1 | 2 mA | TRUE | 3.5 ns | 9 mA | 3.6 V | 2.7 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.92 mm | 1.22 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOIC | 1.60 MM, GREEN, MO-178, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |