Parametric results for: Hawaii+Driver+License+Tem... under Line Driver or Receivers

Filter Your Search

51 - 60 of 57,115 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN75C188DR
Texas Instruments
$0.4102 Yes Yes Active 12 V 12 V STANDARD TOTEM-POLE 4 3.5 µs LINE DRIVER BIMOS 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 4 8 V 10 µA INVERTED 160 µA 15 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
DSLVDS1001DBVR
Texas Instruments
$0.4109 Yes No Lifetime Buy 3.3 V 3.3 V STANDARD 1 1.5 ns LINE TRANSCEIVER YES EIA-644-A; TIA-644-A 1 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 e0 1 85 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC LSSOP, not_compliant EAR99 8542.39.00.01 Texas Instruments 2018-08-04
AM26LV31CDR
Texas Instruments
$0.4125 No Obsolete 3.3 V 3.3 V STANDARD 3-STATE 4 12 ns LINE DRIVER BICMOS BUILT-IN DRIVER OUTPUT SHORT CIRCUIT PROTECTION YES 10 µA EIA-422-B; TIA-422-B; V.11 4 950 mV COMPLEMENTARY 100 µA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C188NSR
Texas Instruments
$0.4179 Yes Yes Active 12 V 12 V STANDARD 4 3.5 µs LINE DRIVER BIMOS 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 4 8 V 160 µA 15 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75C188DBR
Texas Instruments
$0.4179 Yes Yes Active 12 V 12 V STANDARD 4 3.5 µs LINE DRIVER BIMOS 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 4 8 V 160 µA 15 V 4.5 V 15 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
GD75232DWR
Texas Instruments
$0.4188 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 µA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
ST26C31BTR
STMicroelectronics
$0.4218 Yes Active 5 V STANDARD 3-STATE 4 11 ns LINE DRIVER CMOS YES 1 µA EIA-422 4 2 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm STMICROELECTRONICS TSSOP ROHS COMPLIANT, TSSOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
SN75189D
Texas Instruments
$0.4229 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
JLC1563P
onsemi
$0.4274 Obsolete LINE TRANSCEIVER ONSEMI unknown EAR99 8542.39.00.01
CAXC4T245QRSVRQ1
Texas Instruments
$0.4309 Yes Yes Active 700 mV STANDARD 1 4 1 185 ns LINE TRANSCEIVER NO GENERAL PURPOSE 1 12 mA 185 ns 40 µA 3.3 V 650 mV YES AUTOMOTIVE R-XQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 UNSPECIFIED QCCN LCC16(UNSPEC) RECTANGULAR CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD QUAD TEXAS INSTRUMENTS INC QCCN, compliant EAR99 8542.39.00.01 Texas Instruments 2019-08-10