Parametric results for: max1490bepg under Line Driver or Receivers

Filter Your Search

31 - 40 of 57,115 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM26C31CDR
Texas Instruments
$0.3503 No Obsolete 5 V 5 V STANDARD 3-STATE 4 12 ns LINE DRIVER BICMOS YES 1 µA EIA-422-B; TIA-422-B; V.11 4 2 V 20 mA COMPLEMENTARY 3 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN75110AD
Texas Instruments
$0.3503 Yes Yes Active 5 V 5 V GATED OPEN-COLLECTOR 2 15 ns LINE DRIVER BIPOLAR HIGH DRIVE YES 40 µA V.35 -5 V 2 COMPLEMENTARY 35 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN75189AN
Texas Instruments
$0.3554 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL EIA-232-F; TIA-232-F; V.28 4 8.3 mA INVERTED 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V NO COMMERCIAL R-PDIP-T14 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
ST3222BTR
STMicroelectronics
$0.3563 Yes Active 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO EIA-232; TIA-232; V.24; V.28 2 10 V 1.6 mA 1 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm STMICROELECTRONICS TSSOP LEAD FREE, TSSOP-20 20 compliant EAR99 8542.39.00.01 STMicroelectronics
PDSLVDS1002DBVT
Texas Instruments
$0.3632 Obsolete 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 LINE RECEIVER EIA-644-A; TIA-644-A 1 3.5 ns 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC LSSOP, unknown EAR99 8542.39.00.01 Texas Instruments
SN75185DBR
Texas Instruments
$0.3657 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 500 ns LINE TRANSCEIVER BIPOLAR NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 500 ns 30 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN75185PWR
Texas Instruments
$0.3657 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 500 ns LINE TRANSCEIVER BIPOLAR NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 500 ns 30 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN75185DWR
Texas Instruments
$0.3657 Yes Yes Active 5 V 9 V SCHMITT TRIGGER TOTEM-POLE 3 5 500 ns LINE TRANSCEIVER BIPOLAR NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 µA INVERTED 500 ns 30 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
NTS0102GT,115
NXP Semiconductors
$0.3687 Yes Active 1.8 V OPEN-DRAIN 2 LINE TRANSCEIVER 8.5 ns 1 LATCH 30 µA 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY VSON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm DUAL 3 mm 500 µm 2 mm NXP SEMICONDUCTORS SON 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8 8 compliant EAR99 8542.39.00.01 NXP SOT833-1
SN75C189ADR
Texas Instruments
$0.3743 Yes Yes Active 5 V 5 V SCHMITT TRIGGER TOTEM-POLE 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 3.2 mA INVERTED 6 µs 700 µA 6 V 4.5 V 6 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments