Parametric results for: ats+1190 under Level Translators

Filter Your Search

41 - 50 of 4,012 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXLA108BQX
Fairchild Semiconductor Corporation
$1.0703 Yes Yes Transferred 1.3 V 3-STATE 8 TTL/CMOS TO CMOS TRANSLATOR 6.9 ns 1 NONE TRUE 3.6 V 1.1 V YES INDUSTRIAL R-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.1X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4.5 mm 800 µm 2.5 mm FAIRCHILD SEMICONDUCTOR CORP MLP 4.50 X 2.50 MM, GREEN, MO-241AC, DQFN-20 20 20LD,DQFN,JEDEC MO-241,2.5X4.5MM compliant EAR99 8542.39.00.01
SY100ELT22LZG
Micrel Inc
$1.1300 Yes Transferred 3.3 V 1 TTL/CMOS TO PECL TRANSLATOR ECL 600 ps 2 NONE COMPLEMENTARY 3.8 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC 0.150 INCH, LEAD FREE, SOIC-8 compliant
SY100ELT23ZG
Micrel Inc
$1.1600 Yes Transferred 5 V 1 PECL TO TTL TRANSLATOR ECL100K 3.5 ns 2 NONE TRUE 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICREL INC 0.150 INCH, LEAD FREE, SOIC-8 compliant
MC14504BFG
onsemi
$1.2032 Yes Yes Obsolete 5 V 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ONSEMI SOIC EIAJ, PLASTIC, SOIC-16 16 unknown EAR99 8542.39.00.01 onsemi
SN74GTL2007PWR
Texas Instruments
$1.2197 Yes Yes Active 3.3 V STANDARD OPEN-DRAIN 12 GTL TO TTL TRANSCEIVER BIPOLAR 1 LATCH TRUE 12 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
NLV14504BDTG
onsemi
$1.2760 Yes End Of Life 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ONSEMI TSSOP-16 TSSOP-16 16 948F-01 compliant EAR99 8542.39.00.01 onsemi 1994-01-01
SN74GTL2107PWR
Texas Instruments
$1.2836 Yes Yes Active 3.3 V STANDARD 3-STATE 1 GTL TO TTL TRANSCEIVER BICMOS 10 ns 12 13 NONE TRUE 12 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
MC100ELT21DG
onsemi
$1.2844 Yes Yes Obsolete 5 V TOTEM-POLE 1 PECL TO TTL TRANSLATOR ECL 5.5 ns 1 NONE TRUE 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
NLV14504BDG
onsemi
$1.2904 Yes End Of Life 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 751B-05 compliant EAR99 8542.39.00.01 onsemi 1994-01-01
MC14504BF
onsemi
$1.3061 Yes Obsolete 5 V 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 260 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ONSEMI SOIC EIAJ, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 onsemi