Parametric results for: any+level+positive+input+... under Level Translators

Filter Your Search

41 - 50 of 4,008 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC14504BF
onsemi
$1.3061 Yes Obsolete 5 V 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 3 125 °C -55 °C 260 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2.05 mm 5.275 mm ONSEMI SOIC EIAJ, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 onsemi
MC100LVELT23MNRG
onsemi
$1.3364 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR ECL 2.5 ns 2 NONE TRUE 3.8 V 3 V YES INDUSTRIAL S-PDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL GOLD PALLADIUM NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8 compliant EAR99 8542.39.00.01 onsemi 506AA
NLV14504BDG
onsemi
$1.3967 Yes Obsolete 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 compliant EAR99 8542.39.00.01 onsemi 751B-05 1994-01-01
CD4504BPW
Texas Instruments
$1.4536 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
NLV14504BDR2G
onsemi
$1.4600 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC 16 LEAD SOIC-16 16 compliant EAR99 8542.39.00.01 onsemi 751B-05 1994-01-01
SY100ELT23LZG
Microchip Technology Inc
$1.5169 Yes Active 3.3 V DIFFERENTIAL 1 LVPECL TO LVTTL TRANSLATOR 2.5 ns 2 NONE TRUE 30 mA 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SY100ELT21LZG-TR
Microchip Technology Inc
$1.5700 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR 2.5 ns 1 NONE TRUE 20 mA 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.95 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SY100ELT23ZG
Microchip Technology Inc
$1.6188 Yes Active 5 V 1 PECL TO TTL TRANSLATOR 3.5 ns 2 NONE TRUE 30 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
SY100EPT23LZG-TR
Microchip Technology Inc
$1.6200 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR 2.5 ns 2 NONE TRUE 30 mA 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 SQUARE SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC LEAD FREE, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SN74GTL2107PW
Texas Instruments
$1.6324 Yes Yes Active 3.3 V STANDARD 3-STATE 1 GTL TO TTL TRANSCEIVER BICMOS 10 ns 12 13 NONE TRUE 12 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01