Filter Your Search
31 - 40 of 4,012 results
![]() |
MC14504BDTG
onsemi
|
$0.8075 | Yes | Active | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | 1994-01-01 | onsemi | ||||||
|
PI4ULS3V4857GEAEX
Diodes Incorporated
|
$0.8644 | Yes | Active | 3 V | 6 | VOLTAGE LEVEL TRANSLATOR | 10 ns | 1 | LATCH | 100 µA | 3.6 V | 2.9 V | YES | R-PBGA-B20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 2.1 mm | 530 µm | 1.7 mm | DIODES INC | unknown | EAR99 | 8542.39.00.01 | 2020-08-06 | Diodes Incorporated | ||||||||||||||||||||
![]() |
SN74GTL2006PWR
Texas Instruments
|
$0.9124 | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | GTL TO TTL TRANSCEIVER | BICMOS | 10 ns | 13 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
PI6C49CB01JWEX
Diodes Incorporated
|
$0.9195 | Yes | Active | 2.5 V | LVCMOS/LVTTL TO LVHSTL TRANSLATOR | 2 ns | 1 | 35 mA | 3.465 V | 2.375 V | YES | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOIC-8 | compliant | Diodes Incorporated | ||||||||||||||||||||||||
![]() |
NVT2010BS,115
NXP Semiconductors
|
$0.9394 | Yes | Active | STANDARD | OPEN-DRAIN | 10 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | S-PQCC-N24 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | QFN | HVQFN-24 | 24 | SOT616-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||
![]() |
GTL2107PW,118
NXP Semiconductors
|
$0.9543 | Yes | Obsolete | 3.3 V | 12 | GTL TO TTL TRANSCEIVER | 350 ns | 1 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, SOT-361-1, MO-153, TSSOP-28 | 28 | SOT361-1 | compliant | 8542.39.00.01 | NXP | |||||||||||
![]() |
GTL2006PW,118
NXP Semiconductors
|
$0.9640 | Yes | Obsolete | 3.3 V | 1 | GTL TO TTL TRANSCEIVER | 10 ns | 13 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, SOT-361-1, MO-153, TSSOP-28 | 28 | SOT361-1 | compliant | 8542.39.00.01 | NXP | |||||||||||||
![]() |
MC100LVEL91DWR2G
onsemi
|
$1.0000 | Yes | Yes | Obsolete | 3.3 V | 1 | PECL TO ECL TRANSLATOR | ECL | 760 ps | 3 | NONE | COMPLEMENTARY | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC | SOP-20 | 20 | 751D-05 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
CD4504BMPWREP
Texas Instruments
|
$1.0096 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 1 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
NB100ELT23LDTR2G
onsemi
|
$1.0574 | Yes | Active | 3.3 V | 1 | PECL TO TTL TRANSLATOR | ECL | 3.25 ns | 2 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | TSSOP 8 3.0x3.0x0.95 mm | TSSOP-8 | 8 | 948R-02 | compliant | EAR99 | 8542.39.00.01 | onsemi |