Parametric results for: SN65LVDS20DRFRG4 under Level Translators

Filter Your Search

21 - 30 of 4,008 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74GTL2006PWR
Texas Instruments
$0.8601 Yes Yes Active 3.3 V DIFFERENTIAL 1 GTL TO TTL TRANSCEIVER BICMOS 10 ns 13 NONE TRUE 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
PI6C49CB01JWEX
Diodes Incorporated
$0.8882 Yes Active 2.5 V LVCMOS/LVTTL TO LVHSTL TRANSLATOR 2 ns 1 35 mA 3.465 V 2.375 V YES R-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC SOIC-8 compliant Diodes Incorporated
NVT2008PW,118
NXP Semiconductors
$0.9370 Yes Active STANDARD OPEN-DRAIN 8 GTL TO TTL TRANSCEIVER TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 375 ps 1 NONE 5.4 V 5.5 V YES INDUSTRIAL R-PDSO-G20 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 6.5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS TSSOP2 TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 NXP SOT360-1
MC100LVELT23DTRG
onsemi
$0.9408 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR ECL 2.5 ns 2 NONE TRUE 3.8 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI TSSOP 8 3.0x3.0x0.95 mm TSSOP-8 8 compliant EAR99 8542.39.00.01 onsemi 948R-02
CD4504BMPWREP
Texas Instruments
$0.9472 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 1 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
NVT2010BS,115
NXP Semiconductors
$0.9803 Yes Active STANDARD OPEN-DRAIN 10 GTL TO TTL TRANSCEIVER TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 375 ps 1 NONE 5.4 V 5.5 V YES INDUSTRIAL S-PQCC-N24 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm NXP SEMICONDUCTORS QFN HVQFN-24 24 compliant EAR99 8542.39.00.01 NXP SOT616-1
MC100EPT20MNR4G
onsemi
$1.0000 Yes Active 3.3 V 1 TTL/CMOS TO PECL TRANSLATOR ECL 450 ps 1 NONE COMPLEMENTARY 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 UNSPECIFIED HVSSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH NICKEL GOLD PALLADIUM NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8 compliant EAR99 8542.39.00.01 onsemi 506AA
MC100EPT24MNR4G
onsemi
$1.0000 Yes Active 3.3 V 1 LVTTL/LVCMOS TO LVECL TRANSLATOR ECL 800 ps 1 NONE COMPLEMENTARY 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL GOLD PALLADIUM NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8 compliant EAR99 8542.39.00.01 onsemi 506AA
SY89321LMG-TR
Microchip Technology Inc
$1.0000 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR 2.5 ns 1 NONE TRUE 20 mA 3.6 V 3 V YES INDUSTRIAL S-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 975.4 µm 2 mm MICROCHIP TECHNOLOGY INC 2 X 2 MM, LEAD FREE, MLF-8 compliant EAR99 8542.39.00.01 Microchip
MC100EPT22MNR4G
onsemi
$1.0000 Yes Active 3.3 V 1 TTL/CMOS TO PECL TRANSLATOR ECL 700 ps 2 NONE COMPLEMENTARY 3.6 V 3 V YES INDUSTRIAL S-XDSO-N8 Not Qualified 1 85 °C -40 °C 260 30 8 UNSPECIFIED HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL GOLD PALLADIUM NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN8 2.0x2.0x0.9mm, 0.5p DFN-8 8 compliant EAR99 8542.39.00.01 onsemi 506AA