Parametric results for: cache+of+translation+look... under Level Translators

Filter Your Search

11 - 20 of 4,008 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXLA108BQX
onsemi
$0.5855 Yes Active 1.3 V 3-STATE 8 TTL/CMOS TO CMOS TRANSLATOR 6.9 ns 1 NONE TRUE 3.6 V 1.1 V YES INDUSTRIAL R-PQCC-N20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.1X.18,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 4.5 mm 800 µm 2.5 mm ONSEMI DQFN-20 510CD compliant EAR99 8542.39.00.01 onsemi
GTL2107PW,118
NXP Semiconductors
$0.6311 Yes Obsolete 3.3 V 12 GTL TO TTL TRANSCEIVER 350 ns 1 NONE TRUE 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, SOT-361-1, MO-153, TSSOP-28 SOT361-1 compliant 8542.39.00.01 NXP TSSOP2 28
MC100ELT25DR2G
onsemi
$0.6664 Yes Yes Obsolete 5 V TOTEM-POLE 1 ECL TO TTL TRANSLATOR ECL 4.1 ns 1 NONE TRUE 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 751-07 compliant EAR99 8542.39.00.01 onsemi SOIC 8
MC100ELT23DTR2G
onsemi
$0.6891 Yes Yes Obsolete 5 V 1 PECL TO TTL TRANSLATOR ECL 5.5 ns 2 NONE TRUE 5.25 V 4.75 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI TSSOP-8 948R-02 compliant EAR99 8542.39.00.01 onsemi SOIC 8
MC10ELT20DR2G
onsemi
$0.6891 Yes Yes Obsolete 5 V OPEN-EMITTER 1 TTL/CMOS TO PECL TRANSLATOR ECL 1.25 ns 1 NONE COMPLEMENTARY 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 751-07 compliant EAR99 8542.39.00.01 onsemi SOIC 8
MC100ELT22DTR2G
onsemi
$0.6944 Yes Yes Obsolete 5 V 1 TTL/CMOS TO PECL TRANSLATOR ECL100K 1.5 ns 2 NONE COMPLEMENTARY 5.25 V 4.75 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ONSEMI TSSOP-8 948R-02 compliant EAR99 8542.39.00.01 onsemi SOIC 8
MC100ELT22DR2G
onsemi
$0.6944 Yes Yes Obsolete 5 V TOTEM-POLE 1 TTL/CMOS TO PECL TRANSLATOR BIPOLAR 1.5 ns 2 NONE COMPLEMENTARY 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-8 751-07 compliant EAR99 8542.39.00.01 onsemi SOIC 8
NVT2003DP,118
NXP Semiconductors
$0.6951 Yes Active OPEN-EMITTER 3 VOLTAGE LEVEL TRANSLATOR TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 1 NONE TRUE 3.6 V 1 V 5.5 V 1.8 V YES INDUSTRIAL S-PDSO-G10 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS SOT552-1 compliant EAR99 8542.39.00.01 NXP TSSOP 10
MC14504BDG
onsemi
$0.7104 Yes Active 5 V STANDARD 1 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 6 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-16 751B-05 compliant EAR99 8542.39.00.01 onsemi SOIC 16 LEAD 16 1994-01-01
NVT2006PW,118
NXP Semiconductors
$0.7150 Yes Active OPEN-EMITTER 6 VOLTAGE LEVEL TRANSLATOR TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE 1 NONE TRUE 3.6 V 1 V 5.5 V 1.8 V YES INDUSTRIAL R-PDSO-G16 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm NXP SEMICONDUCTORS SOT403-1 compliant EAR99 8542.39.00.01 NXP TSSOP 16