Filter Your Search
11 - 20 of 4,008 results
|
FXLA108BQX
onsemi
|
$0.6085 | Yes | Active | 1.3 V | 3-STATE | 8 | TTL/CMOS TO CMOS TRANSLATOR | 6.9 ns | 1 | NONE | TRUE | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 4.5 mm | 800 µm | 2.5 mm | ONSEMI | DQFN-20 | 510CD | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
GTL2107PW,118
NXP Semiconductors
|
$0.6311 | Yes | Obsolete | 3.3 V | 12 | GTL TO TTL TRANSCEIVER | 350 ns | 1 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | 4.40 MM, PLASTIC, SOT-361-1, MO-153, TSSOP-28 | SOT361-1 | compliant | 8542.39.00.01 | NXP | TSSOP2 | 28 | ||||||||||||
|
MC100ELT25DR2G
onsemi
|
$0.6664 | Yes | Yes | Obsolete | 5 V | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | ECL | 4.1 ns | 1 | NONE | TRUE | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | 8 | ||||||||
|
MC14504BDG
onsemi
|
$0.6841 | Yes | Active | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC 16 LEAD | 16 | 1994-01-01 | |||||||
|
MC100ELT23DTR2G
onsemi
|
$0.6891 | Yes | Yes | Obsolete | 5 V | 1 | PECL TO TTL TRANSLATOR | ECL | 5.5 ns | 2 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | TSSOP-8 | 948R-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | 8 | |||||||||
|
MC10ELT20DR2G
onsemi
|
$0.6891 | Yes | Yes | Obsolete | 5 V | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL | 1.25 ns | 1 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | 8 | ||||||||
|
MC100ELT22DTR2G
onsemi
|
$0.6944 | Yes | Yes | Obsolete | 5 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL100K | 1.5 ns | 2 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ONSEMI | TSSOP-8 | 948R-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | 8 | |||||||||
|
MC100ELT22DR2G
onsemi
|
$0.6944 | Yes | Yes | Obsolete | 5 V | TOTEM-POLE | 1 | TTL/CMOS TO PECL TRANSLATOR | BIPOLAR | 1.5 ns | 2 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-8 | 751-07 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | 8 | ||||||||
|
NVT2006PW,118
NXP Semiconductors
|
$0.7150 | Yes | Active | OPEN-EMITTER | 6 | VOLTAGE LEVEL TRANSLATOR | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 1 | NONE | TRUE | 3.6 V | 1 V | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G16 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | SOT403-1 | compliant | EAR99 | 8542.39.00.01 | NXP | TSSOP | 16 | ||||||||||||||
|
NVT2003DP,118
NXP Semiconductors
|
$0.7184 | Yes | Active | OPEN-EMITTER | 3 | VOLTAGE LEVEL TRANSLATOR | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 1 | NONE | TRUE | 3.6 V | 1 V | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-PDSO-G10 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | SOT552-1 | compliant | EAR99 | 8542.39.00.01 | NXP | TSSOP | 10 |