Parametric results for: 100325QCX under Level Translators

Filter Your Search

41 - 50 of 4,008 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SY100ELT23LZG
Microchip Technology Inc
$1.5169 Yes Active 3.3 V DIFFERENTIAL 1 LVPECL TO LVTTL TRANSLATOR 2.5 ns 2 NONE TRUE 30 mA 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SY100ELT21LZG-TR
Microchip Technology Inc
$1.5700 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR 2.5 ns 1 NONE TRUE 20 mA 3.465 V 3.135 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.95 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SY100EPT23LZG-TR
Microchip Technology Inc
$1.6200 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR 2.5 ns 2 NONE TRUE 30 mA 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 SQUARE SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC LEAD FREE, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SY100EPT23LZG
Microchip Technology Inc
$1.6200 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR 2.5 ns 2 NONE TRUE 30 mA 3.6 V 3 V YES INDUSTRIAL S-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 SQUARE SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC LEAD FREE, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SY100ELT23ZG
Microchip Technology Inc
$1.6226 Yes Active 5 V 1 PECL TO TTL TRANSLATOR 3.5 ns 2 NONE TRUE 30 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
SN74GTL2107PW
Texas Instruments
$1.6324 Yes Yes Active 3.3 V STANDARD 3-STATE 1 GTL TO TTL TRANSCEIVER BICMOS 10 ns 12 13 NONE TRUE 12 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-28 compliant EAR99 8542.39.00.01 SSOP 28
SY100ELT22ZG-TR
Microchip Technology Inc
$1.7050 Yes Active 5 V 1 TTL/CMOS TO PECL TRANSLATOR ECL 600 ps 2 NONE COMPLEMENTARY 30 mA 5.5 V 4.2 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SY100ELT23ZG-TR
Microchip Technology Inc
$1.7050 Yes Active 5 V 1 PECL TO TTL TRANSLATOR 3.5 ns 2 NONE TRUE 30 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC 0.150 INCH, LEAD FREE, SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SY100EPT21LZG
Microchip Technology Inc
$1.7400 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR ECL 2.5 ns 1 NONE TRUE 20 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.39.00.01 Microchip
SY100EPT21LZG-TR
Microchip Technology Inc
$1.7400 Yes Active 3.3 V 1 PECL TO TTL TRANSLATOR ECL 2.5 ns 1 NONE TRUE 20 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 4.93 mm 1.73 mm 3.94 mm MICROCHIP TECHNOLOGY INC LEAD FREE, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 Microchip