Filter Your Search
51 - 60 of 4,690 results
|
XR-117-2D
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | 30 mA | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.39.00.01 | 12.04 | 1040.4 | 12526.416 | 12.04 | Commercial: +0C to +70C | ||||||
|
32R2031AR-4L24
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 37 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | 12.04 | ||||||||||||||||||
|
UA1172DC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | WINCHESTER | 2 | 1 | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | 12.04 | 3725.85 | 44859.235 | 12.04 | ||||||||||||
|
32R2211X-2CL16
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 2 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | 12.04 | Commercial: +0C to +70C | ||||||||||||||||||
|
SSI32R5111RM-8CL
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | 35 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SSOP | SOP34,.4,40 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1 mm | DUAL | SILICON SYSTEMS INC | SSOP, SOP34,.4,40 | unknown | 8542.39.00.01 | 12.04 | Commercial: +0C to +70C | ||||||||||
|
VM712430SSL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 73 mA | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | VTC INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | 12.04 | |||||||||||||||||||||
|
VM214-4PO
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 56 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | SOP, SOP24,.4 | unknown | 8542.39.00.01 | 12.04 | Commercial: +0C to +70C | ||||||||||||||||||
|
SSI32R2210-4CV
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | BICMOS | 4 | 55 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | SILICON SYSTEMS INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | 12.04 | Commercial: +0C to +70C | ||||||||||||||||||
|
SSI32R524R-8W
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | 50 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | R-PDSO-G32 | Not Qualified | e0 | 32 | PLASTIC/EPOXY | SOP | SOP32,.5 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | SILICON SYSTEMS INC | SOP, SOP32,.5 | unknown | 8542.39.00.01 | 12.04 | |||||||||||||
|
BA6796FP-T2
ROHM Semiconductor
|
Check for Price | Obsolete | CD MOTOR DRIVER | YES | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.5 mm | 2.3 mm | 7.5 mm | ROHM CO LTD | SOIC | HSSOP, | 28 | unknown | 8542.39.00.01 | 12.04 |