Filter Your Search
1 - 10 of 4,690 results
|
BD7931F-E2
ROHM Semiconductor
|
$2.2834 | Yes | Not Recommended | 8 V | CD MOTOR DRIVER | OPTICAL | 1 | 1 | 14 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | 8 | compliant | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||
|
VM710N410CVSJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 3 mA | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | VTC INC | unknown | 8542.39.00.01 | TSSOP, TSSOP20,.25 | ||||||||||||||||||
|
UA2484RDC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | BIPOLAR | 4 | NO | R-XDIP-T24 | Not Qualified | e0 | 2A | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | DIP, DIP24,.6 | |||||||||||||||||||||||
|
DP8455N-3
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||
|
32R2041RW-4V24
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 29 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | , | |||||||||||||||||||||
|
SSI34D441-CP
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | DATA SYNCHRONIZER OR ENDEC | CMOS | FLOPPY | 1 | 6 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||
|
32P4742-CGTR
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ CHANNEL | BICMOS | WINCHESTER | 1 | 145 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SILICON SYSTEMS INC | unknown | 8542.39.00.01 | , | |||||||||||||||||||||||
|
BA5912BFP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | CD MOTOR DRIVER | WINCHESTER | 2 | 1 | 13.2 V | 4.5 V | YES | OTHER | R-PDSO-G25 | Not Qualified | e2 | 85 °C | -35 °C | 260 | NOT SPECIFIED | 25 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Tin/Copper (Sn/Cu) | GULL WING | 800 µm | DUAL | 13.6 mm | 2.11 mm | 5.4 mm | ROHM CO LTD | SOIC | 25 | compliant | 8542.39.00.01 | HSSOP, | ||||||||||
|
DP8470V
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCJ, LDCC28,.5SQ | ||||||||||||||||||||||||
|
VM723430SSJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 75 mA | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | VTC INC | unknown | 8542.39.00.01 | SSOP, SSOP20,.3 |