Filter Your Search
51 - 60 of 4,692 results
|
VM710N425CPOJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 73 mA | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | VTC INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
VM710430IPOJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 3 mA | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | VTC INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
FAN8024BDTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | 1 | 13.2 V | 4.5 V | 13.2 V | 4.5 V | YES | OTHER | R-PDSO-G30 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 30 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 800 µm | DUAL | 18.4 mm | 2.5 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.375 INCH, HEAT SINK, SSOP-28 | compliant | 8542.39.00.01 | SSOP | 28 | |||||||||
|
VM313H24TQJ
VTC Inc
|
Check for Price | No | Obsolete | BICMOS | 24 | YES | S-PQFP-G64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VTC INC | QFP, TQFP64,.47SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
32R2031A-4CL
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 37 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
32R2020-10CM36
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 10 | 1 | 29 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | 70 °C | 36 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
VM764R630SS
VTC Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | WINCHESTER | 6 | 1 | YES | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
32R2512RY-4CV20
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 4 | 1 | 45 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SSI550CP
Silicon Systems Inc
|
Check for Price | No | Obsolete | BIPOLAR | 4 | NO | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SILICON SYSTEMS INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
32R2104R-8CGT32
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 8 | 1 | 45 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL EXTENDED | S-PQFP-G32 | Not Qualified | 75 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 |