Filter Your Search
21 - 30 of 4,690 results
|
SSI32R528R-9CM
Silicon Systems Inc
|
Check for Price | No | Obsolete | BIPOLAR | 9 | YES | R-PDSO-G36 | Not Qualified | e0 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SILICON SYSTEMS INC | SSOP, SOP36,.4,32 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
M63021FP
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 12 V | CD MOTOR DRIVER | OPTICAL | 1 | 7 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G42 | Not Qualified | 1 | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SSOP-42 | compliant | 8542.39.00.01 | SSOP | 42 | ||||||||||||
|
VM313H24TQJ
VTC Inc
|
Check for Price | No | Obsolete | BICMOS | 24 | YES | S-PQFP-G64 | Not Qualified | e0 | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | VTC INC | QFP, TQFP64,.47SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DP8461V-3/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | COMMERCIAL | S-PQCC-J28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SSI32P5491-CH
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | YES | S-PQCC-J28 | Not Qualified | e0 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON SYSTEMS INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
VM312N915PM
VTC Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 9 | 1 | 50 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | R-PDSO-G34 | Not Qualified | 34 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
LA6502
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 V | 8 V | CD MOTOR DRIVER | OPTICAL | 1 | 13.8 V | 4.5 V | 13.8 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G50 | Not Qualified | 75 °C | -20 °C | 50 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 17.8 mm | 2.4 mm | 7.9 mm | SANYO SEMICONDUCTOR CO LTD | HSSOP, | unknown | 8542.39.00.01 | SSOP | 48/50 | ||||||||||
|
SSI32P4730-CH
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | BICMOS | 120 mA | YES | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SILICON SYSTEMS INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
XR-9010-4CU
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 35 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24(UNSPEC) | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | EXAR CORP | SSOP, SSOP24(UNSPEC) | unknown | 8542.39.00.01 | SSOP | 24 | |||||||
|
XR-511-4D
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 4 | 1 | 35 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 |