Filter Your Search
11 - 20 of 4,690 results
|
BA5954FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 12 V | CD MOTOR DRIVER | OPTICAL | 1 | 13.2 V | 4.3 V | YES | OTHER | R-PDSO-G28 | Not Qualified | e3/e2 | 85 °C | -35 °C | 260 | 10 | 28 | PLASTIC/EPOXY | HSSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 18.5 mm | 2.41 mm | 7.5 mm | ROHM CO LTD | SOIC | HSOP-28 | 28 | compliant | 8542.39.00.01 | ||||||||
|
32R516-8CW
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 8 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | YES | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP32(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
CXA1362Q
Sony Semiconductor
|
Check for Price | No | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | FLOPPY | 2 | 1 | 34 mA | 6 V | 4.4 V | YES | COMMERCIAL EXTENDED | S-PQFP-G32 | Not Qualified | e0 | 75 °C | -20 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 1.85 mm | 7 mm | SONY CORP | QFP | QFP, QFP32,.35SQ,32 | 32 | unknown | 8542.39.00.01 | ||||||||
|
SSI32R117AR-6CP
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | 12 V | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 6 | 1 | 30 mA | 5.5 V | 4.5 V | 13.2 V | 10.8 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
32R2212RX-4CL20
Silicon Systems Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | BICMOS | WINCHESTER | 4 | 1 | 55 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SILICON SYSTEMS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
VM7810POJ
VTC Inc
|
Check for Price | No | Obsolete | 5 V | 10 | 175 mA | YES | R-PDSO-G36 | Not Qualified | e0 | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | VTC INC | SSOP, SOP36,.4,32 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
CS-511-8MRDW34
onsemi
|
Check for Price | No | Active | BIPOLAR | 8 | YES | R-PDSO-G34 | Not Qualified | e0 | 34 | PLASTIC/EPOXY | SOP | SOP34(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ON SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
ML4610RCS-2
RF Micro Devices Inc
|
Check for Price | Obsolete | READ WRITE AMPLIFIER CIRCUIT | BIPOLAR | WINCHESTER | 2 | 1 | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.72 mm | 7.5 mm | MICRO LINEAR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
BA5948FP
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 8 V | 8 V | CD MOTOR DRIVER | OPTICAL | 1 | 14 V | 4.5 V | 14 V | 4.5 V | YES | OTHER | R-PDSO-G28 | Not Qualified | e3/e2 | 85 °C | -35 °C | 260 | 10 | 28 | PLASTIC/EPOXY | HSSOP | SOP42,.4,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 18.5 mm | 2.41 mm | 7.5 mm | ROHM CO LTD | SOIC | HSOP-28 | 28 | compliant | 8542.39.00.01 | |||||
|
SSI32P3011-CM
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | YES | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | SILICON SYSTEMS INC | SSOP, SOP44,.4,32 | unknown | 8542.39.00.01 |