Filter Your Search
11 - 20 of 4,690 results
|
SSI32D5321-C28H
Silicon Systems Inc
|
Check for Price | No | Obsolete | 5 V | DATA SYNCHRONIZER OR ENDEC | BIPOLAR | WINCHESTER | 1 | 165 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | SILICON SYSTEMS INC | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||
|
VM720N620SS
VTC Inc
|
Check for Price | Obsolete | 5 V | READ WRITE AMPLIFIER CIRCUIT | WINCHESTER | 6 | 1 | 5.5 V | 4.5 V | YES | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | VTC INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
DP8451N
Texas Instruments
|
Check for Price | Obsolete | DATA SYNCHRONIZER OR ENDEC | 1 | Not Qualified | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
VM710415VSL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 73 mA | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | VTC INC | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
VM710N225POL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 2 | 73 mA | YES | R-PDSO-G16 | Not Qualified | e0 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | VTC INC | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CS-117-4RDW
Cherry Semiconductor Corporation
|
Check for Price | No | Obsolete | BIPOLAR | 4 | YES | R-PDSO-G24 | Not Qualified | e0 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CHERRY SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
NTE3470
NTE Electronics Inc
|
Check for Price | Active | 5 V | READ CHANNEL | FLOPPY | 1 | 1 | 5.25 V | 4.75 V | 14 V | 10 V | NO | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
935262848112
NXP Semiconductors
|
Check for Price | Active | 5 V | CD MOTOR DRIVER | 2 | 18 V | 3 V | YES | R-PDSO-G16 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013-AA, SOT-162-1, SO-16 | unknown | ||||||||||||||||||||
|
M63029FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 12 V | CD MOTOR DRIVER | OPTICAL | 5 | 1 | 7 V | 4.5 V | 13.2 V | 4.5 V | YES | COMMERCIAL EXTENDED | R-PDSO-G42 | Not Qualified | 75 °C | -20 °C | 42 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 17.5 mm | 2.2 mm | 8.4 mm | RENESAS TECHNOLOGY CORP | SSOP, | unknown | 8542.39.00.01 | SSOP | 42 | ||||||||
|
VM710N430ISSL
VTC Inc
|
Check for Price | No | Obsolete | 5 V | BIPOLAR | 4 | 73 mA | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | VTC INC | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 |