Parametric results for: CL-CR3710 under Drive Electronics

Filter Your Search

11 - 20 of 4,690 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSI32D5321-C28H
Silicon Systems Inc
Check for Price No Obsolete 5 V DATA SYNCHRONIZER OR ENDEC BIPOLAR WINCHESTER 1 165 mA 5.25 V 4.75 V YES COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD SILICON SYSTEMS INC QCCJ, LDCC28,.5SQ unknown 8542.39.00.01
VM720N620SS
VTC Inc
Check for Price Obsolete 5 V READ WRITE AMPLIFIER CIRCUIT WINCHESTER 6 1 5.5 V 4.5 V YES R-PDSO-G28 Not Qualified 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL VTC INC , unknown 8542.39.00.01
DP8451N
Texas Instruments
Check for Price Obsolete DATA SYNCHRONIZER OR ENDEC 1 Not Qualified NATIONAL SEMICONDUCTOR CORP , unknown 8542.39.00.01
VM710415VSL
VTC Inc
Check for Price No Obsolete 5 V BIPOLAR 4 73 mA YES R-PDSO-G20 Not Qualified e0 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL VTC INC TSSOP, TSSOP20,.25 unknown 8542.39.00.01
VM710N225POL
VTC Inc
Check for Price No Obsolete 5 V BIPOLAR 2 73 mA YES R-PDSO-G16 Not Qualified e0 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL VTC INC SOP, SOP16,.25 unknown 8542.39.00.01
CS-117-4RDW
Cherry Semiconductor Corporation
Check for Price No Obsolete BIPOLAR 4 YES R-PDSO-G24 Not Qualified e0 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL CHERRY SEMICONDUCTOR CORP unknown 8542.39.00.01
NTE3470
NTE Electronics Inc
Check for Price Active 5 V READ CHANNEL FLOPPY 1 1 5.25 V 4.75 V 14 V 10 V NO COMMERCIAL R-PDIP-T18 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL NTE ELECTRONICS INC unknown 8542.39.00.01
935262848112
NXP Semiconductors
Check for Price Active 5 V CD MOTOR DRIVER 2 18 V 3 V YES R-PDSO-G16 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm NXP SEMICONDUCTORS 7.50 MM, PLASTIC, MS-013-AA, SOT-162-1, SO-16 unknown
M63029FP
Renesas Electronics Corporation
Check for Price Obsolete 5 V 12 V CD MOTOR DRIVER OPTICAL 5 1 7 V 4.5 V 13.2 V 4.5 V YES COMMERCIAL EXTENDED R-PDSO-G42 Not Qualified 75 °C -20 °C 42 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 800 µm DUAL 17.5 mm 2.2 mm 8.4 mm RENESAS TECHNOLOGY CORP SSOP, unknown 8542.39.00.01 SSOP 42
VM710N430ISSL
VTC Inc
Check for Price No Obsolete 5 V BIPOLAR 4 73 mA YES R-PDSO-G20 Not Qualified e0 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL VTC INC SSOP, SSOP20,.3 unknown 8542.39.00.01