Filter Your Search
31 - 40 of 24,301 results
|
AL3353S-13
Diodes Incorporated
|
$0.1976 | Yes | Active | 12 V | 2 | STANDARD | 50 kHz | LED DISPLAY DRIVER | NO | 1 | 3 mA | 40 V | 9 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | 2019-02-15 | Diodes Incorporated | |||||||||||||
|
AP3031KTR-G1
Diodes Incorporated
|
$0.2005 | Yes | Active | 5 V | 39 | LED DISPLAY DRIVER | NO | 1 | 16 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | 6 | |||||||||||||||
|
BCR430UW6-7
Diodes Incorporated
|
$0.2006 | Yes | Active | 3 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 500 µA | 42 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G6 | e3 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | LSSOP, TSOP6,.11,37 | unknown | EAR99 | 8542.39.00.01 | 2019-10-23 | Diodes Incorporated | ||||||||||||||||
|
AP3032KTR-G1
Diodes Incorporated
|
$0.2033 | Yes | Active | 5 V | 28 | LED DISPLAY DRIVER | 1 | 9 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||
|
NCR405U
Nexperia
|
$0.2044 | Yes | Active | LED DISPLAY DRIVER | e3 | 1 | 260 | AEC-Q101 | 30 | TIN | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | Nexperia | |||||||||||||||||||||||||||||||||||||||
|
NSI50010YT1G
onsemi
|
$0.2061 | Yes | Active | 3 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | ONSEMI | SOD-123, 2 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | SOD-123 2 LEAD | 2 | 425-04 | ||||||||||||||||||
|
BCR420UW6Q-7
Diodes Incorporated
|
$0.2064 | Yes | Yes | Active | 3.3 V | 2 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G6 | e3 | 1 | 260 | AEC-Q101 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||
|
NCR401UX
Nexperia
|
$0.2147 | Yes | Active | 1 | LED DISPLAY DRIVER | 1 | YES | MILITARY | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | PLASTIC, SOT-457, SC-74, TSOP-6 | compliant | Nexperia | TSOP | 6 | SOT457 | ||||||||||||||||||
|
NSI45020JZT1G
onsemi
|
$0.2166 | Yes | Active | 3 | STANDARD | LED DISPLAY DRIVER | NO | 1 | TRUE | YES | R-PDSO-G4 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.3 mm | DUAL | 6.5 mm | 1.75 mm | 3.5 mm | ONSEMI | SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi | SOT-223 (TO-261) 4 LEAD | 4 | 0.0318 | |||||||||||||
|
TLC59283DBQR
Texas Instruments
|
$0.2181 | Yes | Yes | Active | 3.3 V | 16 | STANDARD | CONSTANT-CURRENT | SERIAL | 35 MHz | LED DISPLAY DRIVER | YES | 16 | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |