Parametric results for: AAT3123AITP-20-T1 under Display Drivers

Filter Your Search

1 - 10 of 24,301 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AL5890-20P1-13
Diodes Incorporated
$0.0429 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PDSO-F2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT DUAL 2.8 mm 1 mm 1.78 mm DIODES INC POWERDI-123, 2 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
BCR401WH6327XTSA1
Infineon Technologies AG
$0.0483 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G4 e3 1 NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) GULL WING 1.3 mm DUAL 2 mm 1 mm 1.25 mm INFINEON TECHNOLOGIES AG VSOP, compliant EAR99 8542.39.00.01 Infineon
BCR402WH6327XTSA1
Infineon Technologies AG
$0.0888 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G4 e3 1 NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Tin (Sn) GULL WING 1.3 mm DUAL 2 mm 1 mm 1.25 mm INFINEON TECHNOLOGIES AG VSOP, compliant EAR99 8542.39.00.01 Infineon
AL5890-40D-13
Diodes Incorporated
$0.0932 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-G2 e3 105 °C -40 °C 260 2 PLASTIC/EPOXY SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 2.286 mm SINGLE 6.58 mm 2.52 mm 6.1 mm DIODES INC , compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10
AL5890-10Y-13
Diodes Incorporated
$0.1138 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-F3 e3 105 °C -40 °C 260 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.5 mm DIODES INC , compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10
AL5890-30Y-13
Diodes Incorporated
$0.1138 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-F3 e3 105 °C -40 °C 260 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.5 mm DIODES INC , compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10
AL5890-20Y-13
Diodes Incorporated
$0.1138 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-F3 e3 105 °C -40 °C 260 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.5 mm DIODES INC , compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10
AL5890-15Y-13
Diodes Incorporated
$0.1138 Yes Obsolete 10 V 2 STANDARD LED DISPLAY DRIVER NO 1 40 mA 400 V 7 V YES R-PSSO-F3 e3 105 °C -40 °C 260 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE MATTE TIN FLAT 1.5 mm SINGLE 4.5 mm 1.6 mm 2.5 mm DIODES INC , compliant EAR99 8542.39.00.01 Diodes Incorporated 2018-05-10
AL8400QSE-7
Diodes Incorporated
$0.1211 Yes Yes Active 3 V 3 LED DISPLAY DRIVER NO 1 18 V 2.2 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm DIODES INC GREEN, SOT-353, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-353 5
CL525N3-G
Microchip Technology Inc
$0.1372 Yes Active 2 LED DISPLAY DRIVER NO 1 TRUE 1 mA 90 V 4.75 V YES AUTOMOTIVE R-XSSO-F3 Not Qualified e3 125 °C -40 °C TS 16949 3 UNSPECIFIED TO-92 SIP3,.1,50 RECTANGULAR SMALL OUTLINE MATTE TIN THROUGH-HOLE 1.27 mm SINGLE 4.826 mm 5.334 mm 3.683 mm MICROCHIP TECHNOLOGY INC GREEN, TO-92, 3 PIN compliant EAR99 8541.29.00.95 Microchip