Parametric results for: ds211pp8 under Bus Terminators

Filter Your Search

11 - 20 of 1,963 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74ACT1073DW
Texas Instruments
$1.5524 No Obsolete 5 V 16 16 DIODE BUS TERMINATION ARRAY CMOS NO 1 40 µA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S1051DR
Texas Instruments
$1.5524 Yes Yes Active 5 V 12 12 DIODE BUS TERMINATION ARRAY NO 1 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S1053DWR
Texas Instruments
$1.5524 Yes Yes Active 5 V 16 16 DIODE BUS TERMINATION ARRAY NO 1 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S1053PWR
Texas Instruments
$1.5524 Yes Yes Active 5 V 16 16 DIODE BUS TERMINATION ARRAY NO 1 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S1051N
Texas Instruments
$1.7060 Yes Active 5 V 12 12 DIODE BUS TERMINATION ARRAY NO 1 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S1051NSR
Texas Instruments
$1.7060 Yes Yes Active 5 V 12 12 DIODE BUS TERMINATION ARRAY NO 1 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S1053DBR
Texas Instruments
$1.7060 Yes Yes Active 5 V 16 16 DIODE BUS TERMINATION ARRAY NO 1 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S1053NSR
Texas Instruments
$1.7060 Yes Yes Active 5 V 16 16 DIODE BUS TERMINATION ARRAY NO 1 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.6 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S1053N
Texas Instruments
$1.7060 No Active 5 V 16 16 DIODE BUS TERMINATION ARRAY NO 1 5.25 V 4.75 V NO COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 25.4 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP DIP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S1051PW
Texas Instruments
$1.8624 No Obsolete 5 V 12 12 DIODE BUS TERMINATION ARRAY NO 1 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments