Filter Your Search
71 - 80 of 836,280 results
|
BZV55C18
Luguang Electronic Technology Co Ltd
|
$0.0143 | Active | MINIMELF | MINIMELF | |||||||||||||||||||||||||||||||||||||||||
|
1N5244B
onsemi
|
$0.0144 | Yes | Active | 9 mA | 500 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | 017AG | ONSEMI | DO-35, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
MMSZ5260B
Diotec Semiconductor AG
|
$0.0144 | Yes | Active | 3 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 93 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 175 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX85C33
onsemi
|
$0.0145 | Yes | Obsolete | 8 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | 017AH | ONSEMI | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
BZX85C3V6
onsemi
|
$0.0145 | Yes | Obsolete | 60 mA | 1 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 Ω | 5 % | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | 017AH | ONSEMI | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
|
MMSZ4708T1G
onsemi
|
$0.0146 | Yes | Active | 50 µA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SOD-123 2 LEAD | 425-04 | ONSEMI | 2 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
1N5234B
Continental Device India Ltd
|
$0.0148 | No | Yes | Active | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX384-B9V1,115
Nexperia
|
$0.0149 | Yes | Active | 5 mA | 300 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | SOD | SOD323 | NEXPERIA | PLASTIC, SMD, SC-76, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||
|
BZX55C39
Yangzhou Yangjie Electronics Co Ltd
|
$0.0149 | Yes | Active | 2.5 mA | 500 mW | 39 V | ZENER DIODE | SINGLE | NO | 1 | 90 Ω | 5 % | 175 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
BZX55C4V3
Yangzhou Yangjie Electronics Co Ltd
|
$0.0149 | Yes | Active | 5 mA | 500 mW | 4.3 V | ZENER DIODE | SINGLE | NO | 1 | 75 Ω | 5 % | 175 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |