Parametric results for: smbj5952b under Zener Diodes

Filter Your Search

61 - 70 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BZX55C47
Continental Device India Ltd
$0.0122 No Yes Active 2.5 mA 100 nA 500 mW 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 110 Ω 700 Ω 42.3 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
BZX55C36
Continental Device India Ltd
$0.0122 No Yes Active 5 mA 100 nA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 80 Ω 220 Ω 32.4 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
BZX384-C3V9,115
Nexperia
$0.0125 Yes Active 5 mA 300 mW 3.9 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 SOD PLASTIC, SMD, SC-76, 2 PIN 2 SOD323 Nexperia
MMSZ8V2T1G
onsemi
$0.0126 Yes Active 5 mA 500 mW 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 5 % Not Qualified R-PDSO-G2 e3 UL RECOGNIZED 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 SOD-123 2 LEAD LEAD FREE, PLASTIC, CASE 425-04, 2 PIN 2 425-04 onsemi
MMSZ5239B
Diodes Incorporated
$0.0127 No Obsolete 20 mA 500 mW 9.1 V ZENER DIODE SINGLE YES 1 10 Ω 5 % e0 150 °C Tin/Lead (Sn/Pb) DIODES INC compliant EAR99 8541.10.00.50 Diodes Incorporated
BZX84C3V3-7-F
SPC Multicomp
$0.0127 Active 5 mA 350 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-G3 150 °C -65 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50
BZT52C4V7S-7-F
SPC Multicomp
$0.0127 Active 5 mA 200 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 6.38 % R-PDSO-G2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50 ULTRA SMALL, PLASTIC PACKAGE-2
BZX84C18
Diodes Incorporated
$0.0127 No No Obsolete 2 mA 330 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 5 % Not Qualified R-PDSO-G3 e0 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL DIODES INC unknown EAR99 8541.10.00.50 SOT-23 SOT-23, 3 PIN 3 Diodes Incorporated
MMSZ5234B-7-F
SPC Multicomp
$0.0127 Active 20 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-G2 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MULTICOMP PRO unknown EAR99 8541.10.00.50
BZX84C36LT1G
onsemi
$0.0127 Yes Active 2 mA 50 nA 250 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 25.2 V 5.5 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 SOT-23 (TO-236) 3 LEAD PACKAGE-3 3 318-08 onsemi