Filter Your Search
61 - 70 of 836,280 results
|
MMSZ27T1G
onsemi
|
$0.0130 | Yes | Active | 2 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOD-123 2 LEAD | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | 2 | 425-04 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||
![]() |
BZX384-C3V9,115
Nexperia
|
$0.0131 | Yes | Active | 5 mA | 300 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||||
|
MM3Z3V0C
onsemi
|
$0.0131 | Yes | Active | 5 mA | 200 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 89 Ω | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SC-90, 2 PIN | 477AB | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||
![]() |
BZV55C27
Luguang Electronic Technology Co Ltd
|
$0.0132 | Active | MINIMELF | MINIMELF | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
BZT52H-B15,115
Nexperia
|
$0.0135 | Yes | Active | 5 mA | 375 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-01 | |||||||||||||
![]() |
BZT52H-C56,115
Nexperia
|
$0.0136 | Yes | Active | 2 mA | 375 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7.14 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.50 | Nexperia | 2017-02-01 | |||||||||||||
|
BZX55C6V8
Continental Device India Ltd
|
$0.0138 | No | Yes | Active | 5 mA | 100 nA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 150 Ω | 3.4 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
BZX55C4V7
Continental Device India Ltd
|
$0.0139 | No | Yes | Active | 5 mA | 500 nA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 60 Ω | 600 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZX55C3V3-TAP
Vishay Intertechnologies
|
$0.0140 | Yes | Active | 5 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 85 Ω | 6.06 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||||
![]() |
BZV55C5V6
Luguang Electronic Technology Co Ltd
|
$0.0143 | Active | MINIMELF | MINIMELF |