Filter Your Search
51 - 60 of 836,280 results
|
BZX55C47
Continental Device India Ltd
|
$0.0122 | No | Yes | Active | 2.5 mA | 100 nA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 110 Ω | 700 Ω | 42.3 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZX55C36
Continental Device India Ltd
|
$0.0122 | No | Yes | Active | 5 mA | 100 nA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 80 Ω | 220 Ω | 32.4 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
BZX55C16-TAP
Vishay Intertechnologies
|
$0.0124 | Yes | Active | 5 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 40 Ω | 5.56 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay | ||||||||||||||
|
BZX84C22
SPC Multicomp
|
$0.0127 | Active | 5 mA | 50 nA | 300 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 15.4 V | 5.67 % | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MMSZ5239B
Diodes Incorporated
|
$0.0127 | No | Obsolete | 20 mA | 500 mW | 9.1 V | ZENER DIODE | SINGLE | YES | 1 | 10 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | |||||||||||||||||||||||||||||||
|
BZX84C3V3-7-F
SPC Multicomp
|
$0.0127 | Active | 5 mA | 350 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
BZT52C4V7S-7-F
SPC Multicomp
|
$0.0127 | Active | 5 mA | 200 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.38 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ULTRA SMALL, PLASTIC PACKAGE-2 | |||||||||||||||||||||||||
|
SZBZX84C10ET1G
onsemi
|
$0.0128 | Yes | Active | 5 mA | 250 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 6 % | R-PDSO-G3 | e3 | AEC-Q101; UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOT-23, 3 PIN | onsemi | SOT-23 (TO-236) 3 LEAD | 3 | 318-08 | ||||||||||
|
BZB84-C18,215
Nexperia
|
$0.0130 | Yes | Active | 5 mA | 300 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 5 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-3 | Nexperia | TO-236 | 3 | SOT23 | 2017-02-01 | |||||||||||
|
BZX79C3V9_T50A
Fairchild Semiconductor Corporation
|
$0.0130 | Yes | Yes | Transferred | 5 mA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 90 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | DO-35 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH |