Filter Your Search
41 - 50 of 835,443 results
|
BZX85C33
onsemi
|
$0.0103 | Yes | Obsolete | 8 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | DO-41, 2 PIN | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||
|
BZX85C3V6
onsemi
|
$0.0103 | Yes | Obsolete | 60 mA | 1 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 Ω | 5 % | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | DO-41, 2 PIN | 017AH | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||
|
1N5247B
SPC Multicomp
|
$0.0103 | Active | 7.4 mA | 500 mW | 17 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1N5229B-TAP
Vishay Intertechnologies
|
$0.0103 | Yes | Active | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 22 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||
|
BZX84C24-E3-08
Vishay Intertechnologies
|
$0.0103 | Yes | Yes | Active | 5 mA | 50 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 250 Ω | 16.8 V | 1 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | Vishay | 3 | |||||||||
|
SZBZX84C10ET1G
onsemi
|
$0.0103 | Yes | Active | 5 mA | 250 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 6 % | R-PDSO-G3 | e3 | AEC-Q101; UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 318-08 | compliant | EAR99 | 8541.10.00.50 | onsemi | 3 | SOT-23 (TO-236) 3 LEAD | |||||||||
|
TZMB5V6-GS08
Vishay Intertechnologies
|
$0.0103 | Yes | Active | 5 mA | 2 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 40 Ω | 450 Ω | 1 V | 2.8 mV/°C | 2 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | ||||||||||
|
1N5226B-TR
Vishay Intertechnologies
|
$0.0104 | Yes | Active | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 28 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||
|
BZX84C10-E3-08
Vishay Intertechnologies
|
$0.0104 | Yes | Yes | Active | 5 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 7 V | 0.8 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | compliant | EAR99 | 8541.10.00.50 | Vishay | 3 | |||||||||
|
MMSZ4689T3G
onsemi
|
$0.0104 | Yes | Active | 50 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | 425-04 | compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | SOD-123 2 LEAD |