Filter Your Search
31 - 40 of 835,443 results
|
PDZ9.1B,115
Nexperia
|
$0.0087 | Yes | Active | 5 mA | 500 nA | 400 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.5 mV/°C | 2.1 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, UMD2, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | 1997-09-08 | Nexperia | ||||||||||
|
1N5238B
onsemi
|
$0.0089 | Yes | Active | 20 mA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 2 | 017AG | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||
|
MMSZ5248B-E3-08
Vishay Intertechnologies
|
$0.0092 | Yes | Yes | Active | 7 mA | 100 nA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 21 Ω | 600 Ω | 14 V | 14.76 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOD-123, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||
|
BZX55C2V4-TAP
Vishay Intertechnologies
|
$0.0092 | Yes | Active | 5 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 85 Ω | 5.79 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
1N5244B
onsemi
|
$0.0094 | Yes | Active | 9 mA | 500 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 2 | 017AG | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||
|
BZV55-C6V8,115
Nexperia
|
$0.0098 | Yes | Active | 5 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||||||
|
1N5238B
SPC Multicomp
|
$0.0098 | Active | 20 mA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
MM3Z3V0C
onsemi
|
$0.0101 | Yes | Active | 5 mA | 200 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 89 Ω | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SC-90, 2 PIN | 477AB | compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||||||||
|
BZX384C4V7-E3-08
Vishay Intertechnologies
|
$0.0101 | Yes | Yes | Active | 5 mA | 200 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||||
|
BZM55C16-TR
Vishay Intertechnologies
|
$0.0103 | Yes | Active | 5 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 40 Ω | 5.56 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 40 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Silver (Sn/Ag) | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay |