Filter Your Search
31 - 40 of 835,443 results
|
MMSZ5248B-E3-08
Vishay Intertechnologies
|
$0.0092 | Yes | Yes | Active | 7 mA | 100 nA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 21 Ω | 600 Ω | 14 V | 14.76 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOD-123, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||||
|
BZX55C2V4-TAP
Vishay Intertechnologies
|
$0.0092 | Yes | Active | 5 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 85 Ω | 5.79 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | |||||||||||||
|
1N5244B
onsemi
|
$0.0094 | Yes | Active | 9 mA | 500 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | onsemi | 017AG | ||||||||||||||
|
MMBZ5233BLT1G
onsemi
|
$0.0094 | Yes | Active | 20 mA | 225 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TO-236, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | 318-08 | SOT-23 (TO-236) 3 LEAD | ||||||||||
|
BZT55C4V7-GS08
Vishay Intertechnologies
|
$0.0097 | Yes | Active | 5 mA | 500 nA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 600 Ω | 1 V | 5 % | Not Qualified | O-LELF-R2 | e2 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | SOD-80, MELF-2 | compliant | Vishay | ||||||||||||
|
BZV55-C6V8,115
Nexperia
|
$0.0098 | Yes | Active | 5 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | 2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | SOD80C | MELF | ||||||||||||
|
1N5238B
SPC Multicomp
|
$0.0098 | Active | 20 mA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
TZMC24-GS08
Vishay Intertechnologies
|
$0.0101 | Yes | Active | 5 mA | 2 µA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 220 Ω | 18 V | 28.8 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | MELF-2 | compliant | Vishay | ||||||||||
|
BZX85C33
onsemi
|
$0.0103 | Yes | Obsolete | 8 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 35 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | 017AH | ||||||||||||||
|
BZX85C3V6
onsemi
|
$0.0103 | Yes | Obsolete | 60 mA | 1 W | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 Ω | 5 % | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ONSEMI | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | 017AH |