Filter Your Search
61 - 70 of 8,278 results
![]() |
BZX84-B13,215
Nexperia
|
$0.0219 | Yes | Active | 5 mA | 100 nA | 250 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 170 Ω | 8 V | 11 mV/°C | 2 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1999-05-18 | Nexperia | ||||
![]() |
PDZ11BGWX
Nexperia
|
$0.0220 | Active | 5 mA | 100 nA | 365 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 60 Ω | 8 V | 7.4 mV/°C | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD123 | compliant | Nexperia | ||||||||||||
![]() |
BZX84-C22,235
Nexperia
|
$0.0221 | Yes | Active | 5 mA | 50 nA | 250 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 55 Ω | 250 Ω | 15.4 V | 20 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1991-04-01 | Nexperia | ||||
![]() |
BZX84-C27,235
Nexperia
|
$0.0221 | Yes | Active | 2 mA | 50 nA | 250 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 18.9 V | 25.3 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1999-05-18 | Nexperia | ||||
![]() |
BZV55-C16,115
Nexperia
|
$0.0224 | Yes | Active | 5 mA | 400 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||||
![]() |
PZU5.1B2A,115
Nexperia
|
$0.0224 | Yes | Active | 5 mA | 320 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | SC-76, 2 PIN | 2 | SOD323 | compliant | Nexperia | |||||||||||||||
![]() |
PDZ7.5B,115
Nexperia
|
$0.0225 | Yes | Active | 5 mA | 500 nA | 400 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 mV/°C | 2.15 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, UMD2, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | 1997-09-08 | Nexperia | ||||||||
![]() |
BZT52H-C9V1,115
Nexperia
|
$0.0226 | Yes | Active | 5 mA | 375 mW | 9.05 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.08 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||||||
![]() |
BZX84J-B51,115
Nexperia
|
$0.0227 | Yes | Active | 2 mA | 550 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-90, 2 PIN | 2 | SOD323F | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||||
![]() |
BZV55-C6V8,115
Nexperia
|
$0.0228 | Yes | Active | 5 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia |