Filter Your Search
11 - 20 of 8,278 results
|
PDZ9.1B,115
Nexperia
|
$0.0087 Buy | Yes | Active | 5 mA | 500 nA | 400 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.5 mV/°C | 2.1 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, UMD2, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | 1997-09-08 | Nexperia | ||||||||
|
BZX585-C39,115
Nexperia
|
$0.0089 Buy | Yes | Active | 2 mA | 50 nA | 300 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 350 Ω | 27.3 V | 41.2 mV/°C | 5 % | Not Qualified | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-79, SOD-523, 2 PIN | 2 | SOD523 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||
|
BZV55-C6V8,115
Nexperia
|
$0.0098 Buy | Yes | Active | 5 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||||
|
BZX84-C11,215
Nexperia
|
$0.0102 Buy | Yes | Active | 5 mA | 100 nA | 250 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 8 V | 9 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1999-05-18 | Nexperia | ||||
|
BZX384-C3V9,115
Nexperia
|
$0.0109 Buy | Yes | Active | 5 mA | 300 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, SC-76, 2 PIN | 2 | SOD323 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||
|
BZT52H-B15,115
Nexperia
|
$0.0110 Buy | Yes | Active | 5 mA | 375 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||||||
|
BZX79-C2V4,133
Nexperia
|
$0.0115 Buy | Yes | Active | 5 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.50 | Nexperia | |||||||||
|
BZB84-B2V7,215
Nexperia
|
$0.0116 Buy | Yes | Active | 5 mA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 2 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||||||||
|
BZT52H-B9V1,115
Nexperia
|
$0.0118 Buy | Yes | Active | 5 mA | 375 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.98 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123F | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||||||
|
BZX84-C16,215
Nexperia
|
$0.0118 Buy | Yes | Active | 5 mA | 50 nA | 250 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 200 Ω | 11.2 V | 14 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 1999-05-18 | Nexperia |