Filter Your Search
41 - 50 of 831,953 results
|
BZX84C24-E3-08
Vishay Intertechnologies
|
$0.0103 | Yes | Yes | Active | 5 mA | 50 nA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 70 Ω | 250 Ω | 16.8 V | 1 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | Vishay | |||||||||
|
SZBZX84C10ET1G
onsemi
|
$0.0103 | Yes | Active | 5 mA | 250 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 150 Ω | 6 % | R-PDSO-G3 | e3 | AEC-Q101; UL RECOGNIZED | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOT-23 (TO-236) 3 LEAD | 318 | |||||||||
|
1N5262B-TR
Vishay Intertechnologies
|
$0.0105 | Yes | Active | 2.5 mA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 125 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||
|
MM3Z3V0C
onsemi
|
$0.0108 | Yes | Active | 5 mA | 200 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 89 Ω | 5 % | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SC-90, 2 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-323FL | 477AB | |||||||||||||
|
1N5240B
SPC Multicomp
|
$0.0113 | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1N5248B
SPC Multicomp
|
$0.0113 | Active | 7 mA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1N754A
SPC Multicomp
|
$0.0114 | Active | 20 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | GLASS PACAKGE-2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1N749A
SPC Multicomp
|
$0.0114 | Active | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | GLASS PACAKGE-2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
BZX85C7V5
onsemi
|
$0.0114 | Yes | Obsolete | 35 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | Axial Lead / DO-41 | 017AH | |||||||||||||
|
MMSZ27T1G
onsemi
|
$0.0115 | Yes | Active | 2 mA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | onsemi | SOD-123 2 LEAD | 425-04 |