Parametric results for: bzx84c7v5 under Zener Diodes

Filter Your Search

31 - 40 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZPD68
Diotec Semiconductor AG
$0.0088 Yes Active 5 mA 500 mW 68 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 200 Ω 5 % Not Qualified O-LALF-W2 DO-35 1 175 °C -50 °C 260 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-35 ROHS COMPLIANT, GLASS PACKAGE-2 2 compliant EAR99 8541.10.00.50 Diotec 2024-10-12 01:20:18 8.7 Automotive: -50C to +175C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object]
BZX585-C39,115
Nexperia
$0.0089 Yes Active 2 mA 50 nA 300 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 130 Ω 350 Ω 27.3 V 41.2 mV/°C 5 % Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOD SC-79, SOD-523, 2 PIN 2 compliant EAR99 8541.10.00.50 Nexperia 2022-06-22 21:39:32 8.7 Military: -65C to +150C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object] SOD523 8.7 3 26.1 Nexperia, 39V Zener Diode ±5% 300 (Total... more 1.48454 12.915498 95 YES 7440-02-0, 1333-86-4, 7439-92-1 e AEC-Q101 [object Object],[object Object] [object Object],[object Object],[object ... more
BZT55C4V7-GS08
Vishay Intertechnologies
$0.0091 Yes Active 5 mA 500 nA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 600 Ω 1 V 5 % Not Qualified O-LELF-R2 e2 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay 2023-03-07 16:10:32 8.7 RoHS 2 (2015/863/EU) 2015-12-17 DRC Conflict Free CMRT V6.31 [object Object] 8.7 28 243.6 Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf 33.7111 293.28657 99 YES 1317-36-8, 7440-02-0, 1333-86-4 [object Object] [object Object],[object Object],[object ... more 7(c)-I
MMSZ5248B-E3-08
Vishay Intertechnologies
$0.0092 Yes Yes Active 7 mA 100 nA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 21 Ω 600 Ω 14 V 14.76 mV/°C 5 % R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOD-123, 2 PIN 2 compliant EAR99 8541.10.00.50 Vishay 2023-03-07 16:10:32 8.7 Military: -55C to +150C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 8.7 10.75 93.525 VISHAY - MMSZ5248B-E3-08 - ZENER DIODE, 18V, 0.5W, SOD-123 10.3 89.61 100 YES 7440-48-4, 7440-02-0, 1309-64-4 e [object Object],[object Object] [object Object],[object Object],[object ... more [object Object] [object Object]
BZV55-C6V8,115
Nexperia
$0.0098 Yes Active 5 mA 400 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF 2 compliant EAR99 8541.10.00.50 Nexperia 2024-04-02 10:22:37 8.7 Military: -65C to +200C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] SOD80C Zener Diode 6.8 V 500 mW ±5% Surface Mount LLDS; MiniMelf 35.17 305.979 99 YES 7440-48-4, 7440-02-0, 1309-64-4, 1317-36-8, 1333-86-4, 7439-92-1 [object Object],[object Object] [object Object],[object Object],[object ... more 7(c)-I
BZX84-C11,215
Nexperia
$0.0102 Yes Active 5 mA 100 nA 250 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 8 V 9 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.50 Nexperia 2022-06-22 21:39:32 8.7 Military: -55C to +150C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] SOT23 7.48384 65.10940799999999 98 YES 7440-48-4, 7440-02-0, 1333-86-4, 7439-92-1 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more 1999-05-18
TZMB5V6-GS08
Vishay Intertechnologies
$0.0102 Yes Active 5 mA 2 µA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 40 Ω 450 Ω 1 V 2.8 mV/°C 2 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay 2023-03-07 16:10:32 8.7 RoHS 2 (2015/863/EU) 2023-01-17 DRC Conflict Free CMRT V6.31 [object Object],[object Object] VISHAY - TZMB5V6-GS08 - Zener Single Dio... more 30.80348 267.990276 99 YES 1317-36-8, 7440-02-0 50 AEC-Q101 [object Object] [object Object],[object Object],[object ... more 7(c)-I [object Object],[object Object]
BZX84C10-E3-08
Vishay Intertechnologies
$0.0103 Yes Yes Active 5 mA 200 nA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 7 V 0.8 mV/°C 5 % R-PDSO-G3 e3 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.50 Vishay 2023-03-07 16:10:32 8.7 Military: -55C to +150C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 Zener Diodes 10 Volt 0.35W 5% 8.844 76.94279999999999 100 YES 7440-48-4, 7440-02-0, 1309-64-4 e [object Object],[object Object] [object Object],[object Object],[object ... more
BZM55C16-TR
Vishay Intertechnologies
$0.0103 Yes Active 5 mA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 40 Ω 5.56 % Not Qualified O-LELF-R2 e2 1 175 °C 260 40 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay 2023-03-07 16:10:32 8.7 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 Vishay BZM55C16-TR Zener Diode, 16V 6% 500 mW SMT 2-Pin MicroMELF 12.3 107.00999999999999 100 YES 1317-36-8, 7440-02-0 50 [object Object] [object Object],[object Object],[object ... more 7(c)-I
1N5238B
SPC Multicomp
$0.0103 Active 20 mA 500 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro 2024-01-16 12:43:07 8.7 DIODE, ZENER, 0.5W, 8.7V, DO-35 [object Object],[object Object],[object ... more