Parametric results for: BZX84C5V6+RFG under Zener Diodes

Filter Your Search

11 - 20 of 836,280 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BZX384C4V7-E3-08
Vishay Intertechnologies
$0.0067 Yes Yes Active 5 mA 200 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 5 % R-PDSO-G2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 Vishay
MMSZ4699-E3-08
Vishay Intertechnologies
$0.0070 Yes Yes Active 50 µA 500 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC 2 compliant EAR99 8541.10.00.50 Vishay
BZX384-C43,115
Nexperia
$0.0070 Yes Active 2 mA 300 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC, SMD, SC-76, 2 PIN 2 compliant EAR99 8541.10.00.50 Nexperia SOD SOD323
1N5261B-TAP
Vishay Intertechnologies
$0.0072 Yes Active 2.7 mA 500 mW 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 105 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
1N5262B-TR
Vishay Intertechnologies
$0.0072 Yes Active 2.5 mA 500 mW 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 125 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
1N5256B-TAP
Vishay Intertechnologies
$0.0072 Yes Active 4.2 mA 500 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 49 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
MMBZ5238B
onsemi
$0.0073 Yes Yes Obsolete 20 mA 350 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 5 % Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI SOT-23, 3 PIN compliant EAR99 8541.10.00.50 onsemi 318BM
TZM5246B-GS08
Vishay Intertechnologies
$0.0076 Yes Active 7.8 mA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 17 Ω 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 DO-213AA 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
BZX79-C56,113
Nexperia
$0.0077 Yes Active 2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA SC-40, 2 PIN 2 compliant EAR99 8541.10.00.50 Nexperia AXIAL SOD27
BZX384C5V6-E3-08
Vishay Intertechnologies
$0.0077 Yes Yes Active 5 mA 200 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 5 % R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 Vishay