Filter Your Search
31 - 40 of 835,443 results
|
MMSZ4699-E3-08
Vishay Intertechnologies
|
$0.0087 | Yes | Yes | Active | 50 µA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||||
|
TZMC24-GS08
Vishay Intertechnologies
|
$0.0087 | Yes | Active | 5 mA | 2 µA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 80 Ω | 220 Ω | 18 V | 28.8 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | MELF-2 | |||||||||||
|
PDZ9.1B,115
Nexperia
|
$0.0087 | Yes | Active | 5 mA | 500 nA | 400 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.5 mV/°C | 2.1 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | 2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | PLASTIC, SMD, UMD2, SC-76, 2 PIN | SOD | SOD323 | 1997-09-08 | ||||||||||
|
ZPD68
Diotec Semiconductor AG
|
$0.0088 | Yes | Active | 5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | 2 | compliant | EAR99 | 8541.10.00.50 | Diotec | ROHS COMPLIANT, GLASS PACKAGE-2 | DO-35 | ||||||||||||||
|
1N5238B
onsemi
|
$0.0089 | Yes | Active | 20 mA | 500 mW | 8.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 8 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 2 | compliant | EAR99 | 8541.10.00.50 | onsemi | DO-35, 2 PIN | Axial Lead | 017AG | ||||||||||||||
|
MMSZ5248B-E3-08
Vishay Intertechnologies
|
$0.0092 | Yes | Yes | Active | 7 mA | 100 nA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 21 Ω | 600 Ω | 14 V | 14.76 mV/°C | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | SOD-123, 2 PIN | ||||||||||
|
1N4741A-TR
Vishay Intertechnologies
|
$0.0092 | Yes | Active | 23 mA | 1.3 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |||||||||||||||||
|
BZX55C2V4-TAP
Vishay Intertechnologies
|
$0.0092 | Yes | Active | 5 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 85 Ω | 5.79 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||||||||||||||
|
1N5244B
onsemi
|
$0.0094 | Yes | Active | 9 mA | 500 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | 2 | compliant | EAR99 | 8541.10.00.50 | onsemi | DO-35, 2 PIN | Axial Lead | 017AG | ||||||||||||||
|
MMBZ5221BLT1G
onsemi
|
$0.0094 | Yes | Active | 20 mA | 225 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | 3 | compliant | EAR99 | 8541.10.00.50 | onsemi | TO-236, 3 PIN | SOT-23 (TO-236) 3 LEAD | 318 |