Filter Your Search
31 - 40 of 836,280 results
|
BZX384C10-E3-08
Vishay Intertechnologies
|
$0.0095 | Yes | Yes | Active | 5 mA | 200 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Vishay | ||||||||||||||
|
1N5240B
SPC Multicomp
|
$0.0103 | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1N5247B
SPC Multicomp
|
$0.0103 | Active | 7.4 mA | 500 mW | 17 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
1N5241B
SPC Multicomp
|
$0.0103 | Active | 20 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||
|
MMSZ5262B-V-GS08
Vishay Intertechnologies
|
$0.0105 | Yes | Obsolete | 2.5 mA | 500 mW | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 125 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||||||
|
BZX55C4V7-TAP
Vishay Intertechnologies
|
$0.0111 | Yes | Active | 5 mA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 60 Ω | 6.38 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||
|
BZX84C16-7-F
SPC Multicomp
|
$0.0115 | Active | 5 mA | 350 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
1N754A
SPC Multicomp
|
$0.0115 | Active | 20 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | GLASS PACAKGE-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
BZB84-B2V7,215
Nexperia
|
$0.0116 | Yes | Active | 5 mA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 2 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.50 | Nexperia | TO-236 | SOT23 | 2017-02-01 | |||||||||
|
BZX84-C39,215
NXP Semiconductors
|
$0.0117 | Yes | Transferred | 2 mA | 50 nA | 250 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 41.2 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC, SMD, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | TO-236 | SOT23 |