Parametric results for: 1N5540B%2BJAN under Zener Diodes

Filter Your Search

21 - 30 of 836,280 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MM5Z4V7
onsemi
$0.0079 Yes Yes Obsolete 5 mA 200 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 6.38 % Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL ONSEMI GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN 502-01 compliant EAR99 8541.10.00.50 onsemi
BZV55-C6V2,115
Nexperia
$0.0082 Yes Active 5 mA 400 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA SOD80C compliant EAR99 8541.10.00.50 Nexperia MELF 2
BZV55-C4V7,115
Nexperia
$0.0082 Yes Active 5 mA 400 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA SOD80C compliant EAR99 8541.10.00.50 Nexperia MELF 2
BZX55B10-TR
Vishay Intertechnologies
$0.0082 Yes Active 5 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 15 Ω 2 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
BZX84C30LT1G
onsemi
$0.0083 Yes Active 2 mA 250 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 6.6 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI PACKAGE-3 318-08 compliant EAR99 8541.10.00.50 onsemi SOT-23 (TO-236) 3 LEAD 3
ZPD68
Diotec Semiconductor AG
$0.0086 Yes Active 5 mA 500 mW 68 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 200 Ω 5 % Not Qualified O-LALF-W2 DO-35 1 175 °C -50 °C 260 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, GLASS PACKAGE-2 compliant EAR99 8541.10.00.50 DO-35 2
SZMMBZ5242BLT1G
onsemi
$0.0087 Yes Active 20 mA 225 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 5 % R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI TO-236, 3 PIN 318-08 compliant EAR99 8541.10.00.50 onsemi SOT-23 (TO-236) 3 LEAD 3
MMSZ4683-E3-08
Vishay Intertechnologies
$0.0087 Yes Yes Active 50 µA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % R-PDSO-G2 e3 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.10.00.50 Vishay 2
BZX79C5V6
Fairchild Semiconductor Corporation
$0.0088 Yes Yes Transferred 5 mA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 40 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP GLASS PACKAGE-2 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.50 DO-35 2
BZX79C18_T50A
Fairchild Semiconductor Corporation
$0.0088 Yes Yes Transferred 5 mA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 45 Ω 5 % Not Qualified O-PALF-W2 e3 DO-35 200 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.50 DO-35 2