Filter Your Search
81 - 90 of 835,443 results
|
MMSZ5234B-7-F
SPC Multicomp
|
$0.0127 | Active | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1N5233B
onsemi
|
$0.0127 | Yes | Active | 20 mA | 500 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | Axial Lead | DO-35, 2 PIN | 2 | 017AG | onsemi | |||||||||||||
|
MMSZ2V7T1G
onsemi
|
$0.0130 | Yes | Active | 5 mA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-123 2 LEAD | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | 2 | 425-04 | onsemi | |||||||||||
|
BZV55C27
Luguang Electronic Technology Co Ltd
|
$0.0132 | Active | MINIMELF | MINIMELF | ||||||||||||||||||||||||||||||||||||||||||||||
|
TZMB8V2-GS08
Vishay Intertechnologies
|
$0.0134 | Yes | Active | 5 mA | 2 µA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 7 Ω | 50 Ω | 6.2 V | 6.56 mV/°C | 2 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | MELF-2 | Vishay | ||||||||||
|
BZT52C10-7-F
Diodes Incorporated
|
$0.0135 | Yes | Yes | Active | 5 mA | 200 nA | 370 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 Ω | 150 Ω | 7 V | 8 mV/°C | 6 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | SOD-123, 2 PIN | 2 | Diodes Incorporated | |||||||
|
MMSZ4708T1G
onsemi
|
$0.0136 | Yes | Active | 50 µA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | SOD-123 2 LEAD | 2 | 425-04 | onsemi | |||||||||||||
|
BZX84C5V6-E3-08
Vishay Intertechnologies
|
$0.0136 | Yes | Yes | Active | 5 mA | 1 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 400 Ω | 2 V | 0.6 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | SOT-23, 3 PIN | 3 | Vishay | |||||||||
|
MMSZ5233BS-7-F
Diodes Incorporated
|
$0.0137 | Yes | Yes | Active | 20 mA | 200 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | 2 | Diodes Incorporated | ||||||||||||
|
TZX5V1B-TAP
Vishay Intertechnologies
|
$0.0137 | Yes | Active | 5 mA | 500 mW | 5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 100 Ω | 2 % | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay |