Parametric results for: ecg1448 under Zener Diodes

Filter Your Search

31 - 40 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDZ9.1B,115
Nexperia
$0.0087 Buy Yes Active 5 mA 500 nA 400 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5.5 mV/°C 2.1 % Not Qualified R-PDSO-G2 e3 IEC-60134 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA SOD PLASTIC, SMD, UMD2, SC-76, 2 PIN 2 SOD323 compliant EAR99 8541.10.00.50 1997-09-08 Nexperia
BZX585-C39,115
Nexperia
$0.0089 Buy Yes Active 2 mA 50 nA 300 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 130 Ω 350 Ω 27.3 V 41.2 mV/°C 5 % Not Qualified R-PDSO-F2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NEXPERIA SOD SC-79, SOD-523, 2 PIN 2 SOD523 compliant EAR99 8541.10.00.50 Nexperia
BZT55C4V7-GS08
Vishay Intertechnologies
$0.0092 Buy Yes Active 5 mA 500 nA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 80 Ω 600 Ω 1 V 5 % Not Qualified O-LELF-R2 e2 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
BZX84B5V1LT1G
onsemi
$0.0092 Buy Yes Active 5 mA 250 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 60 Ω 1.96 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD PACKAGE-3 3 318 compliant EAR99 8541.10.00.50 onsemi
MMSZ5248B-E3-08
Vishay Intertechnologies
$0.0092 Buy Yes Yes Active 7 mA 100 nA 500 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 21 Ω 600 Ω 14 V 14.76 mV/°C 5 % R-PDSO-G2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOD-123, 2 PIN 2 compliant EAR99 8541.10.00.50 Vishay
BZV55-C6V8,115
Nexperia
$0.0098 Buy Yes Active 5 mA 400 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA MELF 2 SOD80C compliant EAR99 8541.10.00.50 Nexperia
BZX84-C11,215
Nexperia
$0.0102 Buy Yes Active 5 mA 100 nA 250 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 8 V 9 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.50 1999-05-18 Nexperia
TZMB5V6-GS08
Vishay Intertechnologies
$0.0102 Buy Yes Active 5 mA 2 µA 500 mW 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 40 Ω 450 Ω 1 V 2.8 mV/°C 2 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
BZX84C10-E3-08
Vishay Intertechnologies
$0.0103 Buy Yes Yes Active 5 mA 200 nA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 7 V 0.8 mV/°C 5 % R-PDSO-G3 e3 1 150 °C -55 °C 260 10 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC SOT-23, 3 PIN 3 compliant EAR99 8541.10.00.50 Vishay
BZM55C16-TR
Vishay Intertechnologies
$0.0103 Buy Yes Active 5 mA 500 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 40 Ω 5.56 % Not Qualified O-LELF-R2 e2 1 175 °C 260 40 ISOLATED 2 GLASS ROUND LONG FORM Tin/Silver (Sn/Ag) WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay