Parametric results for: BZX85C9V1-TR under Zener Diodes

Filter Your Search

1 - 10 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BZX55C2V7-TAP
Vishay Intertechnologies
$0.0022 Yes Active 5 mA 500 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 85 Ω 7.41 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
BZX384-C43,115
Nexperia
$0.0054 Yes Active 2 mA 300 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA PLASTIC, SMD, SC-76, 2 PIN compliant Nexperia SOD 2 SOD323 EAR99 8541.10.00.50
BZX79C3V6
onsemi
$0.0055 Yes Active 5 mA 500 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 90 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI GLASS PACKAGE-2 compliant onsemi 017AG EAR99 8541.10.00.50
BZX55C7V5-TR
Vishay Intertechnologies
$0.0058 Yes Active 5 mA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 7 Ω 6.04 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
1N5230B-TAP
Vishay Intertechnologies
$0.0059 Yes Active 20 mA 500 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 19 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
1N5258B-TAP
Vishay Intertechnologies
$0.0059 Yes Active 3.4 mA 500 mW 36 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 70 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
BZX79-C43,133
Nexperia
$0.0060 Yes Active 2 mA 500 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA SC-40, 2 PIN compliant Nexperia AXIAL 2 SOD27 EAR99 8541.10.00.50
BZX79-C56,133
Nexperia
$0.0060 Yes Active 2 mA 500 mW 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA SC-40, 2 PIN compliant Nexperia AXIAL 2 SOD27 EAR99 8541.10.00.50
BZX84C9V1LT1G
onsemi
$0.0062 Yes Active 5 mA 250 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 6.08 % Not Qualified R-PDSO-G3 e3 UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI PACKAGE-3 compliant onsemi SOT-23 (TO-236) 3 LEAD 3 318-08 EAR99 8541.10.00.50
BZX79-B15,113
Nexperia
$0.0069 Yes Active 5 mA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA SC-40, 2 PIN compliant Nexperia AXIAL 2 SOD27 EAR99 8541.10.00.50