Parametric results for: bzx84c20 under Zener Diodes

Filter Your Search

61 - 70 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N5240B
SPC Multicomp
$0.0113 Active 20 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50
1N754A
SPC Multicomp
$0.0114 Active 20 mA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 GLASS PACAKGE-2
1N749A
SPC Multicomp
$0.0114 Active 20 mA 500 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 GLASS PACAKGE-2
BZX85C7V5
onsemi
$0.0114 Yes Obsolete 35 mA 1 W 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3 Ω 5 % Not Qualified O-LALF-W2 e3 DO-204AL 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.50 DO-41, 2 PIN 017AH onsemi
TZMB8V2-GS08
Vishay Intertechnologies
$0.0115 Yes Active 5 mA 2 µA 500 mW 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 7 Ω 50 Ω 6.2 V 6.56 mV/°C 2 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant MELF-2 Vishay
BZB84-B2V7,215
Nexperia
$0.0116 Yes Active 5 mA 300 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER 2 % R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 PLASTIC PACKAGE-3 SOT23 Nexperia TO-236 3 2017-02-01
BZX84C33
DC Components Co Ltd
$0.0117 Contact Manufacturer 2 mA 100 nA 350 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 325 Ω 23.1 V 5 % R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DC COMPONENTS CO LTD unknown SOT-23, 3 PIN
BZX84C18
Diodes Incorporated
$0.0119 No No Obsolete 2 mA 330 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 5 % Not Qualified R-PDSO-G3 e0 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL DIODES INC unknown EAR99 8541.10.00.50 SOT-23, 3 PIN Diodes Incorporated SOT-23 3
BZX84-C13,215
Nexperia
$0.0120 Yes Active 5 mA 100 nA 250 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 170 Ω 8 V 11 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 SOT-23, 3 PIN SOT23 Nexperia TO-236 3 1999-05-18
BZX384-B6V2,115
Nexperia
$0.0122 Active 5 mA 300 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 2 % Not Qualified R-PDSO-G2 e3 AEC-Q101; IEC-60134 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 R-PDSO-G2 SOD323 Nexperia SOD 2