Filter Your Search
51 - 60 of 835,443 results
|
BZX55C16-TAP
Vishay Intertechnologies
|
$0.0107 | Yes | Active | 5 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 40 Ω | 5.56 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||||
|
MMSZ8V2T1G
onsemi
|
$0.0109 | Yes | Active | 5 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | compliant | onsemi | SOD-123 2 LEAD | 2 | 425-04 | EAR99 | 8541.10.00.50 | |||||||||||
|
BZX384C4V7-E3-08
Vishay Intertechnologies
|
$0.0109 | Yes | Yes | Active | 5 mA | 200 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 5 % | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | 2 | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX384-C3V9,115
Nexperia
|
$0.0109 | Yes | Active | 5 mA | 300 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | PLASTIC, SMD, SC-76, 2 PIN | compliant | Nexperia | SOD | 2 | SOD323 | EAR99 | 8541.10.00.50 | ||||||||||||
|
BZX84C5V6-E3-08
Vishay Intertechnologies
|
$0.0109 | Yes | Yes | Active | 5 mA | 1 µA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 400 Ω | 2 V | 0.6 mV/°C | 5 % | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOT-23, 3 PIN | compliant | Vishay | 3 | EAR99 | 8541.10.00.50 | ||||||||||
|
BZT52H-B15,115
Nexperia
|
$0.0110 | Yes | Active | 5 mA | 375 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | PLASTIC PACKAGE-2 | compliant | Nexperia | SOD-123 | 2 | SOD123F | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||||||
|
MMSZ2V7T1G
onsemi
|
$0.0112 | Yes | Active | 5 mA | 500 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | compliant | onsemi | SOD-123 2 LEAD | 2 | 425-04 | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N5244B
SPC Multicomp
|
$0.0113 | Active | 9 mA | 500 mW | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1N5241B
SPC Multicomp
|
$0.0113 | Active | 20 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1N5237B
SPC Multicomp
|
$0.0113 | Active | 20 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | Multicomp Pro | EAR99 | 8541.10.00.50 |