Filter Your Search
61 - 70 of 835,443 results
|
1N5240B
SPC Multicomp
|
$0.0113 | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
1N754A
SPC Multicomp
|
$0.0114 | Active | 20 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | GLASS PACAKGE-2 | ||||||||||||||||||||||
|
1N749A
SPC Multicomp
|
$0.0114 | Active | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 5 % | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | GLASS PACAKGE-2 | ||||||||||||||||||||||
|
BZX85C7V5
onsemi
|
$0.0114 | Yes | Obsolete | 35 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | 017AH | onsemi | |||||||||||||||
|
TZMB8V2-GS08
Vishay Intertechnologies
|
$0.0115 | Yes | Active | 5 mA | 2 µA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 7 Ω | 50 Ω | 6.2 V | 6.56 mV/°C | 2 % | Not Qualified | O-LELF-R2 | e2 | AEC-Q101 | 1 | 175 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | VISHAY INTERTECHNOLOGY INC | compliant | MELF-2 | Vishay | |||||||||||
|
BZB84-B2V7,215
Nexperia
|
$0.0116 | Yes | Active | 5 mA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 2 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-3 | SOT23 | Nexperia | TO-236 | 3 | 2017-02-01 | |||||||||||
|
BZX84C33
DC Components Co Ltd
|
$0.0117 | Contact Manufacturer | 2 mA | 100 nA | 350 mW | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 325 Ω | 23.1 V | 5 % | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DC COMPONENTS CO LTD | unknown | SOT-23, 3 PIN | ||||||||||||||||||||||
|
BZX84C18
Diodes Incorporated
|
$0.0119 | No | No | Obsolete | 2 mA | 330 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 5 % | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | SOT-23, 3 PIN | Diodes Incorporated | SOT-23 | 3 | |||||||||||||||
|
BZX84-C13,215
Nexperia
|
$0.0120 | Yes | Active | 5 mA | 100 nA | 250 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 170 Ω | 8 V | 11 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | SOT-23, 3 PIN | SOT23 | Nexperia | TO-236 | 3 | 1999-05-18 | ||||||
|
BZX384-B6V2,115
Nexperia
|
$0.0122 | Active | 5 mA | 300 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | R-PDSO-G2 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G2 | SOD323 | Nexperia | SOD | 2 |