Filter Your Search
91 - 100 of 835,443 results
|
BZV55C27
Luguang Electronic Technology Co Ltd
|
$0.0132 | Active | MINIMELF | MINIMELF | ||||||||||||||||||||||||||||||||||||||||||||||||
|
BZX84-C9V1,215
Nexperia
|
$0.0133 | Yes | Active | 5 mA | 500 nA | 250 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 100 Ω | 6 V | 7 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | TO-236 | SOT23 | NEXPERIA | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.50 | 1999-05-18 | Nexperia | |||||||
|
BZX79-C12,113
Nexperia
|
$0.0134 | Yes | Active | 5 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-LALF-W2 | e3 | IEC-60134 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | AXIAL | SOD27 | NEXPERIA | SC-40, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Nexperia | ||||||||||||
|
BZT52C10-7-F
Diodes Incorporated
|
$0.0135 | Yes | Yes | Active | 5 mA | 200 nA | 370 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 Ω | 150 Ω | 7 V | 8 mV/°C | 6 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | SOD-123, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | |||||||||
|
ZPD68
Diotec Semiconductor AG
|
$0.0136 | Yes | Active | 5 mA | 500 mW | 68 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 200 Ω | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DO-35 | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
BZX85C10
onsemi
|
$0.0137 | Yes | Active | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | 017AH | ONSEMI | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||||||||
|
MMSZ5233BS-7-F
Diodes Incorporated
|
$0.0137 | Yes | Yes | Active | 20 mA | 200 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 Ω | 5 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||||||
|
TZX5V1B-TAP
Vishay Intertechnologies
|
$0.0137 | Yes | Active | 5 mA | 500 mW | 5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 100 Ω | 2 % | Not Qualified | O-XALF-W2 | e2 | DO-35 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | compliant | Vishay | ||||||||||||||||
|
1N5240B-TR
Vishay Intertechnologies
|
$0.0137 | Yes | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 17 Ω | 5 % | Not Qualified | O-PALF-W2 | e2 | AEC-Q101 | DO-204AH | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-35, 2 PIN | compliant | Vishay | ||||||||||||||||
|
MM3Z2V4T1G
onsemi
|
$0.0137 | Yes | Active | 900 mV | 5 mA | 50 µA | 300 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 1 kΩ | 1 V | 8.33 % | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SOD-323 2 LEAD | 477-02 | ONSEMI | 2 | compliant | EAR99 | 8541.10.00.50 | onsemi |