Filter Your Search
81 - 90 of 835,443 results
|
BZX79C9V1
onsemi
|
$0.0127 | Yes | Active | 5 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | GLASS PACKAGE-2 | 017AG | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||||
|
1N5255B
onsemi
|
$0.0127 | Yes | Obsolete | 4.5 mA | 500 mW | 28 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 44 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | ||||||||
|
MMSZ5239B
Diodes Incorporated
|
$0.0127 | No | Obsolete | 20 mA | 500 mW | 9.1 V | ZENER DIODE | SINGLE | YES | 1 | 10 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||||||||||||||||
|
BZX84C3V3-7-F
SPC Multicomp
|
$0.0127 | Active | 5 mA | 350 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZT52C4V7S-7-F
SPC Multicomp
|
$0.0127 | Active | 5 mA | 200 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.38 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | ULTRA SMALL, PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
MMSZ5234B-7-F
SPC Multicomp
|
$0.0127 | Active | 20 mA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MULTICOMP PRO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
1N5233B
onsemi
|
$0.0127 | Yes | Active | 20 mA | 500 mW | 6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | ||||||||
|
BZX84C15-7-F
Diodes Incorporated
|
$0.0129 | Yes | Yes | Active | 5 mA | 350 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 6.12 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | 3 | |||||
|
UDZVTE-176.2B
ROHM Semiconductor
|
$0.0131 | Yes | Active | 5 mA | 200 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 60 Ω | 2.18 % | R-PDSO-F2 | e3 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-90A, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ROHM Semiconductor | ||||||||||
|
BZX85C5V6-TAP
Vishay Intertechnologies
|
$0.0132 | Yes | Active | 45 mA | 1.3 W | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 7 Ω | 7.14 % | Not Qualified | O-XALF-W2 | e2 | DO-41 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |