Parametric results for: 1N4120D under Zener Diodes

Filter Your Search

41 - 50 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SZBZX84C6V2LT1G
onsemi
$0.0103 Yes Active 5 mA 250 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 6.45 % R-PDSO-G3 e3 AEC-Q101 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD ROHS COMPLIANT, PLASTIC, 318-08, 3 PIN 3 318 compliant EAR99 8541.10.00.50 onsemi
1N5238B
SPC Multicomp
$0.0103 Active 20 mA 500 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
BZX85C33
onsemi
$0.0103 Yes Obsolete 8 mA 1 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 35 Ω 5 % Not Qualified O-LALF-W2 e3 DO-204AL 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL ONSEMI Axial Lead / DO-41 DO-41, 2 PIN 017AH compliant EAR99 8541.10.00.50 onsemi
BZX85C3V6
onsemi
$0.0103 Yes Obsolete 60 mA 1 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 Ω 5 % O-LALF-W2 e3 DO-204AL 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin (Sn) WIRE AXIAL ONSEMI Axial Lead / DO-41 DO-41, 2 PIN 017AH compliant EAR99 8541.10.00.50 onsemi
1N5247B
SPC Multicomp
$0.0103 Active 7.4 mA 500 mW 17 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
1N5229B-TAP
Vishay Intertechnologies
$0.0103 Yes Active 20 mA 500 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 22 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
SZBZX84C10ET1G
onsemi
$0.0103 Yes Active 5 mA 250 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 20 Ω 150 Ω 6 % R-PDSO-G3 e3 AEC-Q101; UL RECOGNIZED TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23 (TO-236) 3 LEAD SOT-23, 3 PIN 3 318 compliant EAR99 8541.10.00.50 onsemi
MMSZ27T1G
onsemi
$0.0104 Yes Active 2 mA 500 mW 27 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 5 % Not Qualified R-PDSO-G2 e3 UL RECOGNIZED 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOD-123 2 LEAD LEAD FREE, PLASTIC, CASE 425-04, 2 PIN 2 425-04 compliant EAR99 8541.10.00.50 onsemi
MMSZ5262B-V-GS08
Vishay Intertechnologies
$0.0105 Yes Obsolete 2.5 mA 500 mW 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 125 Ω 5 % Not Qualified R-PDSO-G2 e3 1 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
1N5244B
onsemi
$0.0105 Yes Active 9 mA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 15 Ω 5 % Not Qualified O-LALF-W2 e3 DO-204AH 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI Axial Lead DO-35, 2 PIN 2 017AG compliant EAR99 8541.10.00.50 onsemi