Parametric results for: 1n4104ur-1 under Zener Diodes

Filter Your Search

61 - 70 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N5244B
SPC Multicomp
$0.0113 Buy Active 9 mA 500 mW 14 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
1N5241B
SPC Multicomp
$0.0113 Buy Active 20 mA 500 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro
1N754A
SPC Multicomp
$0.0115 Buy Active 20 mA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro GLASS PACAKGE-2
1N749A
SPC Multicomp
$0.0115 Buy Active 20 mA 500 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 5 % O-LALF-W2 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL MULTICOMP PRO unknown EAR99 8541.10.00.50 Multicomp Pro GLASS PACAKGE-2
BZX79-C2V4,133
Nexperia
$0.0115 Buy Yes Active 5 mA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-LALF-W2 e3 IEC-60134 DO-35 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia SC-40, 2 PIN AXIAL 2 SOD27
BZX85C7V5
onsemi
$0.0115 Buy Yes Obsolete 35 mA 1 W 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 3 Ω 5 % Not Qualified O-LALF-W2 e3 DO-204AL 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN WIRE AXIAL ONSEMI compliant EAR99 8541.10.00.50 onsemi DO-41, 2 PIN Axial Lead / DO-41 017AH
MMBZ5221BLT1G
onsemi
$0.0115 Buy Yes Active 20 mA 225 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 5 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI compliant EAR99 8541.10.00.50 onsemi TO-236, 3 PIN SOT-23 (TO-236) 3 LEAD 3 318
TZMB8V2-GS08
Vishay Intertechnologies
$0.0115 Buy Yes Active 5 mA 2 µA 500 mW 8.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 7 Ω 50 Ω 6.2 V 6.56 mV/°C 2 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC compliant Vishay MELF-2
BZB84-B2V7,215
Nexperia
$0.0116 Buy Yes Active 5 mA 300 mW 2.7 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER 2 % R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 8541.10.00.50 Nexperia PLASTIC PACKAGE-3 TO-236 3 SOT23 2017-02-01
BZX84C33
DC Components Co Ltd
$0.0117 Buy Contact Manufacturer 2 mA 100 nA 350 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 325 Ω 23.1 V 5 % R-PDSO-G3 150 °C -55 °C 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DC COMPONENTS CO LTD unknown SOT-23, 3 PIN